Hirschmann M-FAST SFP-SM/LC Fibre Optic Transceiver, LC Connector, 100 Mbps 1310 nm

Subtotal (1 unit)*

₩690,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩690,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-6917
제조사 부품 번호:
M-FAST SFP-SM/LC
제조업체:
Hirschmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirschmann

Maximum Data Rate

100Mbps

Product Type

Fibre Optic Transceiver

Connector Shape

Rectangular

Receiver Jitter at Maximum Data Rate

3.5ps

Connector Type

LC

Maximum Data Transmission Distance

65km

Wavelength of Peak Sensitivity

1310nm

Length

50mm

Width

20mm

Standards/Approvals

EN60950

Height

18mm

Series

M-FAST SFP-SM+/LC

COO (Country of Origin):
MY

Belden Hirschmann Fibre Optic Transceiver, 1W Power Consumption, SFP Slot Mounting - M-FAST SFP-SM/LC


Keep your industrial network's lines of communication clear with this fibre optic transceiver from Belden's Hirschmann range. It does the job of two devices, as it's able to both receive and send data, making it a valuable building block in your fibre optic network. Thanks to its neat size of 18 (H) x 20 (W) x 50mm (D) and plug-and-play format, installation and maintenance time won't eat into your day. EMC immunity means the unit shrugs off the risk of interference from nearby pieces of electronic kit.

Features & Benefits


• IP20-rated housing is protected against human touch and anything larger than 12mm

• Resists shock, making it suitable to use in demanding locations

• Low power consumption of 1W, for energy-efficiency

Applications


• Telecommunication centres

• Defence industry

• Industrial automation

What's the data transfer rate of this transceiver?


This fibre optic transceiver has a maximum data transfer rate of 100Mbit/s, so you can expect speedy service.

관련된 링크들