Hirschmann M-FAST SFP-MM/LC Fibre Optic Transceiver, LC Connector, 100 Mbps 1310 nm

Subtotal (1 unit)*

₩443,180.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 17 개 단위 배송
  • 추가로 2026년 11월 23일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩443,180.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-6916
제조사 부품 번호:
M-FAST SFP-MM/LC
제조업체:
Hirschmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirschmann

Maximum Data Rate

100Mbps

Product Type

Fibre Optic Transceiver

Connector Shape

Rectangular

Mount Type

Slot

Connector Type

LC

Maximum Data Transmission Distance

5km

Wavelength of Peak Sensitivity

1310nm

Length

50mm

Standards/Approvals

EN 60950

Width

20mm

Height

18mm

Minimum Fibre Size

50μm

Series

M-FAST SFP-MM/LC

Maximum Fibre Size

125μm

COO (Country of Origin):
MY

Belden Hirschmann Fibre Optic Transceiver, 5,000m Maximum Data Range, 1W Power Consumption - M-FAST SFP-MM/LC


Get your hardware tuned into high-speed networking with this fibre optic transceiver from Belden's Hirschmann series. It handles fibre optic connections in both directions, cutting out the clutter of extra components. By delivering consistent 100Mbit/s transfer speeds, the device guides your data to its destination in a flash, helping you hit your production targets. Long-distance communication is short work for this unit, thanks to its 5,000m transfer range.

Features & Benefits


• Plugs into SFP slots, so is easy to install in standard networking equipment

• Low power consumption of 1W gives energy-efficient signal conversion

• Compact dimensions of 20 (W) x 18 (H) x 50mm (D) to fit in busy setups

Applications


• Telecommunications systems

• Warehouses

• Manufacturing industry

How do I check my connection status with this transceiver?


This product comes with lit indicators that show the status of your data signals, keeping you in the know about your system.

관련된 링크들