Hirschmann SFP-FAST-MM/LC-EEC Fibre Optic Transceiver, LC Connector, 100 Mbps 1310 nm
- RS 제품 번호:
- 245-6932
- Distrelec 제품 번호:
- 302-22-098
- 제조사 부품 번호:
- SFP-FAST-MM/LC-EEC
- 제조업체:
- Hirschmann
Subtotal (1 unit)*
₩362,480.00
재고있음
- 추가로 2026년 11월 23일 부터 1 개 단위 배송
- 추가로 2026년 12월 21일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩362,480.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-6932
- Distrelec 제품 번호:
- 302-22-098
- 제조사 부품 번호:
- SFP-FAST-MM/LC-EEC
- 제조업체:
- Hirschmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann | |
| Product Type | Fibre Optic Transceiver | |
| Maximum Data Rate | 100Mbps | |
| Connector Shape | Rectangular | |
| Connector Type | LC | |
| Wavelength of Peak Sensitivity | 1310nm | |
| Length | 50mm | |
| Height | 18mm | |
| Width | 20mm | |
| Standards/Approvals | EN 61000-4-4, EN60950, EN 61000-4-3, FCC 47CFR Part 15, EN 55022, EN 61000-4-2, EN 61000-4-5, EN 61000-4-6 | |
| Maximum Fibre Size | 125μm | |
| Series | SFP-FAST-MM/LC-EEC | |
| Minimum Fibre Size | 50μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann | ||
Product Type Fibre Optic Transceiver | ||
Maximum Data Rate 100Mbps | ||
Connector Shape Rectangular | ||
Connector Type LC | ||
Wavelength of Peak Sensitivity 1310nm | ||
Length 50mm | ||
Height 18mm | ||
Width 20mm | ||
Standards/Approvals EN 61000-4-4, EN60950, EN 61000-4-3, FCC 47CFR Part 15, EN 55022, EN 61000-4-2, EN 61000-4-5, EN 61000-4-6 | ||
Maximum Fibre Size 125μm | ||
Series SFP-FAST-MM/LC-EEC | ||
Minimum Fibre Size 50μm | ||
- COO (Country of Origin):
- DE
Belden Hirschmann Fibre Optic Transceiver, 1W Power Consumption, 40g Weight - SFP-FAST-MM/LC-EEC
Need a trusty agent to deliver messages across your fibre optic networks? Turn to this transceiver from the Belden Hirschmann range. You can use it to send and receive data signals at a rate of 100Mbit/s, so it's a reliable way to achieve high-speed transmission. As the unit consumes only 1W of power during operation, you don't have to break the energy bank to use it.
Features & Benefits
• Broad operating temperature range between -40°C and +85°C for use in demanding conditions
• IP20 rating indicates that it's finger-safe and can withstand tools or wires larger than 12mm
• Light weight of 40g for easy handling during installation
Applications
• Radio stations
• Commercial buildings
• Telecommunications industry
How much surge voltage can this transceiver withstand?
This unit can withstand 2kV of line/earth and 1kV of line/line surge voltages, so it safely handles sudden inrushes without breaking a sweat.
관련된 링크들
- Hirschmann SFP-FAST-SM/LC-EEC Fibre Optic Transceiver, LC Connector, 100 Mbps 1310 nm
- Hirschmann SFP-GIG-LX/LC-EEC Fibre Optic Transceiver, LC Connector, 1000 Mbps 1310 nm
- Hirschmann M-SFP-MX/LC EEC Fibre Optic Transceiver, LC Connector, 1000 Mbps 1310 nm
- Hirschmann M-SFP-2.5-SM-/LC EEC Fibre Optic Transceiver, LC Connector, 2500 Mbps 1310 nm
- Hirschmann M-FAST SFP-SM/LC Fibre Optic Transceiver, LC Connector, 100 Mbps 1310 nm
- Hirschmann M-FAST SFP-MM/LC Fibre Optic Transceiver, LC Connector, 100 Mbps 1310 nm
- Hirschmann M-SFP-LX/LC Fibre Optic Transceiver, LC Connector, 1000 Mbps 1310 nm
- Hirschmann M-SFP-2.5-MM/LC EEC Fibre Optic Transceiver, LC Connector, 2500 Mbps 850 nm