Hirschmann SFP-GIG-LX/LC-EEC Fibre Optic Transceiver, LC Connector, 1000 Mbps 1310 nm

Subtotal (1 unit)*

₩751,100.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 13 개 unit(s)이 배송 준비 됨
수량
한팩당
1 +₩751,100.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-6934
제조사 부품 번호:
SFP-GIG-LX/LC-EEC
제조업체:
Hirschmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirschmann

Product Type

Fibre Optic Transceiver

Maximum Data Rate

1000Mbps

Connector Shape

Rectangular

Receiver Jitter at Maximum Data Rate

3.5ps

Connector Type

LC

Maximum Data Transmission Distance

20km

Wavelength of Peak Sensitivity

1310nm

Length

50mm

Standards/Approvals

EN 55022 Class A, FCC 47CFR Part 15, EN 61000-4-3, EN 61000-4-5, EN 61000-4-2, EN60950, Class A, EN 61000-4-4, EN 61000-4-6

Width

20mm

Height

18mm

Maximum Fibre Size

125μm

COO (Country of Origin):
DE

Belden Hirschmann Fibre Optic Transceiver, 10V/m EM Field Immunity, 42g Weight - SFP-GIG-LX/LC-EEC


Use this fibre optic transceiver from Belden's Hirschmann range to increase the communication capacity of your network devices. It comes with a compact LC connector port that makes the most of limited space in high-density setups. If speed is what you're looking for, this unit packs a data rate of 1000Mbit/s, so you can get the message across in a jiffy. It's a rugged workhorse that withstands up to 15g of shock and 1g of vibration, making it a robust choice for harsh environments.

Features & Benefits


• Transfer distance of up to 20km makes it suitable for long-range communication

• IP20 rating indicates it can withstand objects, such as wires or tools, larger than 12mm

Applications


• Process and packaging industry

• Measurement and instrumentation equipment

• Server banks

How much power does this unit need to function?


This unit just needs 1W of power to operate, so it's an energy-efficient connectivity solution.

관련된 링크들