Hirschmann M-SFP-2.5-MM/LC EEC Fibre Optic Transceiver, LC Connector, 2500 Mbps 850 nm

Subtotal (1 unit)*

₩522,780.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩522,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
245-6918
제조사 부품 번호:
M-SFP-2.5-MM/LC EEC
제조업체:
Hirschmann
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hirschmann

Maximum Data Rate

2500Mbps

Product Type

Fibre Optic Transceiver

Connector Shape

Rectangular

Connector Type

LC

Wavelength of Peak Sensitivity

850nm

Width

20mm

Height

18mm

Length

50mm

Standards/Approvals

FCC 47CFR Part 15, EN60950, Class A

Maximum Fibre Size

125μm

Series

M-SFP-2.5-MM/LC EEC

Minimum Fibre Size

50μm

COO (Country of Origin):
DE

Belden Hirschmann Fibre Optic Transceiver, 1W Power Consumption, 30g Weight - M-SFP-2.5-MM/LC EEC


Ensure your networking devices stay in the loop with this fibre optic transceiver from Belden's Hirschmann range. The handy hardware includes a transmitter and a receiver with their own circuitry, so you need only one device to handle communication in both directions. A compact size of 18 (H) x 20 (W) x 50mm (D) lets you slip it seamlessly into your control setup. Thanks to a maximum data transfer rate of 2500Mbit/s, it's a breeze for this transceiver to keep up with the demands of a 2.5 Gigabyte Ethernet network.

Features & Benefits


• Wide operating temperature range between -40°C and +85°C for compatibility with challenging locations

• IP20-rated housing is protected against touch and tools or wires larger than 12mm

• Low power consumption of 1W, making it energy-efficient

Applications


• Robotics systems

• Military technology

• Aerospace engineering

Where do I mount this transceiver?


You mount this transceiver into a SFP port on your computer or network device.

관련된 링크들