Hirschmann M-SFP-LX/LC Fibre Optic Transceiver, LC Connector, 1000 Mbps 1310 nm
- RS 제품 번호:
- 245-6920
- 제조사 부품 번호:
- M-SFP-LX/LC
- 제조업체:
- Hirschmann
Subtotal (1 unit)*
₩984,600.00
재고있음
- 추가로 2026년 11월 23일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩984,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-6920
- 제조사 부품 번호:
- M-SFP-LX/LC
- 제조업체:
- Hirschmann
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hirschmann | |
| Product Type | Fibre Optic Transceiver | |
| Maximum Data Rate | 1000Mbps | |
| Connector Shape | Rectangular | |
| Receiver Jitter at Maximum Data Rate | 3.5ps | |
| Connector Type | LC | |
| Wavelength of Peak Sensitivity | 1310nm | |
| Standards/Approvals | EN 61000-4-5, EN60950, EN 61000-4-6, EN 55022, EN 61000-4-3, EN 61000-4-2, FCC 47CFR Part 15, IEEE 802.3-2000, EN 61000-4-4 | |
| Height | 18mm | |
| Length | 50mm | |
| Width | 20mm | |
| Series | M-SFP-LX/LC | |
| Maximum Fibre Size | 125μm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hirschmann | ||
Product Type Fibre Optic Transceiver | ||
Maximum Data Rate 1000Mbps | ||
Connector Shape Rectangular | ||
Receiver Jitter at Maximum Data Rate 3.5ps | ||
Connector Type LC | ||
Wavelength of Peak Sensitivity 1310nm | ||
Standards/Approvals EN 61000-4-5, EN60950, EN 61000-4-6, EN 55022, EN 61000-4-3, EN 61000-4-2, FCC 47CFR Part 15, IEEE 802.3-2000, EN 61000-4-4 | ||
Height 18mm | ||
Length 50mm | ||
Width 20mm | ||
Series M-SFP-LX/LC | ||
Maximum Fibre Size 125μm | ||
- COO (Country of Origin):
- MY
Belden Hirschmann Fibre Optic Transceiver, Rectangular Connector, 30g Weight - M-SFP-LX/LC
Use this fibre optic transceiver from Belden's Hirschmann range to reliably send and receive data in your industrial control room. It helps to keep the lines of communication open between components by converting electrical signals into optical signals and vice versa. The sturdy unit resists vibration and shock, making it compatible with demanding environments. To ensure your signals stay crystal clear, it's protected from interference that could be caused by nearby electronic devices.
Features & Benefits
• Hot-pluggable, to keep your network up and running during installation
• Compact dimensions of 18 (H) x 20 (W) x 50mm (D), for neat mounting on a SFP port
• Touchproof IP20-rated housing is protected against anything bigger than 12mm
Applications
• Military and defence technology
• Telecommunication centres
• Industrial robotics
What's the operating temperature range of this transceiver?
This device has a broad operating temperature range between -40°C and +85°C, so it's suitable for use in challenging locations.
관련된 링크들
- Hirschmann SFP-GIG-LX/LC-EEC Fibre Optic Transceiver, LC Connector, 1000 Mbps 1310 nm
- Hirschmann M-FAST SFP-SM/LC Fibre Optic Transceiver, LC Connector, 100 Mbps 1310 nm
- Hirschmann M-FAST SFP-MM/LC Fibre Optic Transceiver, LC Connector, 100 Mbps 1310 nm
- Hirschmann M-SFP-MX/LC EEC Fibre Optic Transceiver, LC Connector, 1000 Mbps 1310 nm
- Hirschmann SFP-FAST-MM/LC-EEC Fibre Optic Transceiver, LC Connector, 100 Mbps 1310 nm
- Hirschmann SFP-FAST-SM/LC-EEC Fibre Optic Transceiver, LC Connector, 100 Mbps 1310 nm
- Hirschmann M-SFP-2.5-SM-/LC EEC Fibre Optic Transceiver, LC Connector, 2500 Mbps 1310 nm
- Hirschmann LC Single Mode SFP Transceiver Module, 1000Mbps