StarTech.com 4 Port USB Card, USB 3.2 Gen 2 10Gbps, USB 3.2

Subtotal (1 unit)*

₩269,820.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 52 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩269,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
236-8359
Distrelec 제품 번호:
302-31-469
제조사 부품 번호:
PEXUSB314A2V2
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Card

Standards/Approvals

Intel xHCI Specification Rev. 1.1, UASP (USB Attached SCSI Protocol) Rev. 1.0, USB Specification Rev. 2.0, USB 3.1 Specification Rev. 1.0, PCI Express Base Specification Rev. 2.0

Bus Type

USB 3.2 Gen 2 10Gbps

Number of USB Ports

4

USB Specification

USB 3.2

StarTech.com PCI-Express USB Card Adapter, 4 Ports - PEXUSB314A2V2


Do you want to connect more accessories to your computer? Add ports to your machine with this adapter from StarTech.com. It plugs into a PCI-Express slot to provide four high-speed USB-A ports, letting you work from multiple storage drives simultaneously or use an external mouse and keyboard while you charge your mobile phone. Each output port provides data transfer speeds of up to 10Gbps to increase your efficiency when working with external storage media.

Plug-and-play installationThe card adapter automatically downloads the necessary drivers when connected to a system running Windows 8 or higher so you can use your USB ports straight away.

Backwards compatibilityThe adapter performs with USB2.0 accessories too, minimising electronic waste.

Seamless designSwapping peripherals while you work is easy with this adapter's convenient side-by-side port layout.

• Uses USB-A technology to provide more power to each port to maintain performance even with newer accessories

• Supports USB-attached small computer system interface protocol (UASP) on compatible systems to optimise performance with external storage drives

The StarTech.com PCIe USB 3.2 Gen 2 controller card installs into an available PCI-Express x4 slot in your computer and enables you to upgrade your current system by adding four super speed USB-A (10Gbps) ports. The card features dual ASM3142 controllers with up to 20 Gbps of total bandwidth shared across all 4 ports. The controller card enables you to connect four USB-A Gen 2 (10 Gbps) devices to your desktop computer. The USB-A ports are ideal for connecting USB devices such as external hard drives and solid state drives or powering and syncing your mobile devices.

FAQs


Connect high-performance devices like NVMe drives and SSDs

USB PCIe card with 4x USB-A ports up to super speed 10Gbps per port

Dual ASM3142 controllers with up to 20Gbps total bandwidth across 4 ports

USB 3.1 Gen 2/USB 3.2 Gen 2x1 and upgraded version of our popular USB card

Providing up to 4.5W (5V at 0.9A) per USB-A port

What's the maximum bandwidth of the USB ports on this adapter?This adapter divides up to 20Gbps of bandwidth across its four ports. Each port can provide up to 10Gbps of bandwidth.

관련된 링크들