StarTech.com 4 Port USB Card, USB 3.2 Gen 2 10Gbps, USB Type C
- RS 제품 번호:
- 236-8357
- Distrelec 제품 번호:
- 302-31-467
- 제조사 부품 번호:
- PEXUSB312A2C2V
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩300,240.00
재고있음
- 추가로 2026년 11월 09일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩300,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-8357
- Distrelec 제품 번호:
- 302-31-467
- 제조사 부품 번호:
- PEXUSB312A2C2V
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | USB Card | |
| Standards/Approvals | UASP Rev. 1.0, PCI Express 3.0 | |
| Number of USB Ports | 4 | |
| USB Specification | USB Type C | |
| Bus Type | USB 3.2 Gen 2 10Gbps | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type USB Card | ||
Standards/Approvals UASP Rev. 1.0, PCI Express 3.0 | ||
Number of USB Ports 4 | ||
USB Specification USB Type C | ||
Bus Type USB 3.2 Gen 2 10Gbps | ||
- COO (Country of Origin):
- TW
StarTech.com USB Card, 4 Ports, 80g Weight - PEXUSB312A2C2V
Want to expand the performance and connectivity potential of your computer? You've got connection options in spades with this StarTech.com USB card. It has two USB-A and two USB-C ports, making it a breeze to add multiple external storage devices, keyboards and other peripherals to your setup. As its USB 3.2 technology is backwards-compatible with USB 3.0, 2.0 and 1.1 devices, you can make the most of legacy equipment.
Long-lasting performanceMean time between failures of 1,677,495 hours means it's with you for the long haul.
High-speed transfersThe ports deliver data transfer speeds up to 10Gbps for speedy performance.
• Compact dimensions of 112 (L) x 85 (W) x 22mm (H) to add minimal bulk to your setup
• Wide operating temperature range between 0°C and +70°C for use in demanding environments
The StarTech.com 4-Port USB 3.2 Gen 2x1 (10Gbps) PCIe combo card makes it easy to add to the performance and connectivity of your computer. The USB 3.2 card offers two USB type-C port (10Gbps), and two traditional USB type-A ports (10Gbps). By offering two different USB port types, you can easily connect a variety of USB devices to your desktop computer. Because the card offers 10Gbps USB ports, you can save time and avoid the performance bottlenecks that are often associated with other connectivity technologies.
FAQs
Upgrade an older PCIe equipped desktop from USB 5Gbps or 480Mbps to USB 10Gbps with 2x type-A and 2x type-C
Two external USB-C port (USB 10Gbps) and two external USB-A ports (USB 10Gbps)
4 Port USB PCIe card with dual ASM3142 controllers with up to 20Gbps total bandwidth across 4 ports
Supports USB 3.1 Gen 2/USB 3.2 Gen 2x1
Providing up to 5V 3A/15W per USB type-C port and 5V 0.9A/4.5W per USB type-A port
What OS is this device compatible with?You can use it with Windows, macOS and Linux systems, making it a versatile piece of kit.
관련된 링크들
- StarTech.com 2 Port USB Card, PCI Express, USB 3.2 Gen 2
- StarTech.com 4 Port USB Card, USB 3.2 Gen 2 10Gbps, USB 3.2
- StarTech.com 2 Port USB Card, USB 3.2, USB 3.2 Gen 2
- StarTech.com 5 Port USB Card, PCIe, USB 3.0
- StarTech.com 1 Port USB Card, PCIe, USB 3.2
- StarTech.com 4 Port USB Card, PCIe, USB 2.0
- StarTech.com 2 Port USB Card, PCIe, USB 3.1
- StarTech.com 2 Port USB Card, PCIe, USB 3.0