StarTech.com 2 Port USB Card, PCI Express, USB 3.2 Gen 2
- RS 제품 번호:
- 213-3224
- Distrelec 제품 번호:
- 302-14-221
- 제조사 부품 번호:
- PEXUSB312C3
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩123,740.00
재고있음
- 추가로 2026년 11월 16일 부터 42 개 단위 배송
- 추가로 2026년 11월 27일 부터 25 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩123,740.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 213-3224
- Distrelec 제품 번호:
- 302-14-221
- 제조사 부품 번호:
- PEXUSB312C3
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | USB Card | |
| Standards/Approvals | PCI Express Base Specification Rev. 3.0, USB Specification Rev. 2.0, Intel xHCI Specification Rev. 1.1, UASP (USB Attached SCSI Protocol) Rev. 1.0, USB 3.2 Specification Rev. 2.0 | |
| Bus Type | PCI Express | |
| Number of USB Ports | 2 | |
| USB Specification | USB 3.2 Gen 2 | |
| Card Type | PCIe | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type USB Card | ||
Standards/Approvals PCI Express Base Specification Rev. 3.0, USB Specification Rev. 2.0, Intel xHCI Specification Rev. 1.1, UASP (USB Attached SCSI Protocol) Rev. 1.0, USB 3.2 Specification Rev. 2.0 | ||
Bus Type PCI Express | ||
Number of USB Ports 2 | ||
USB Specification USB 3.2 Gen 2 | ||
Card Type PCIe | ||
제외
- COO (Country of Origin):
- TW
StarTech USB Card, 2 Sub Ports, USB 3.2 Gen 2 USB Specification - PEXUSB312C3
This USB card provides high-speed USB connectivity by fitting into a PCI Express slot to add two external Type-C ports. It enables modern peripherals to communicate with host systems using the USB 3.2 Gen 2 protocol and is intended for integration into industrial and laboratory workstations that require upgraded transfer interfaces.
Features and Benefits:
• USB 3.2 Gen2 throughput for Faster data transfers
• Two Type-C ports to connect multiple devices
• PCIe Interface for direct motherboard expansion
• UASP support to reduce storage transfer overhead
• xHCI compliance for standardised host controller operation
• Two Type-C ports to connect multiple devices
• PCIe Interface for direct motherboard expansion
• UASP support to reduce storage transfer overhead
• xHCI compliance for standardised host controller operation
Applications
• Suitable for data-logging systems requiring high-bandwidth peripheral links
• Ideal for test rigs that need additional USB-C connectivity
• Used for workshop PCs interfacing with modern instrumentation
• Can be used for workstation upgrades in automation control rooms
• Ideal for test rigs that need additional USB-C connectivity
• Used for workshop PCs interfacing with modern instrumentation
• Can be used for workstation upgrades in automation control rooms
Which bus does it use to Interface with a host system?
It connects via a PCI Express bus and conforms to the PCI Express Base Specification Rev.3.0 for slot compatibility and signalling.
What protocol improvements help when transferring to external storage?
It supports UASP (USB Attached SCSI Protocol) Rev.1.0 to lower CPU utilisation and improve throughput for storage-class devices.
What USB standards does it implement for device compatibility?
The card implements USB 3.2 Specification Rev.2.0 along with USB Specification Rev.2.0 for broader device interoperability and defined electrical behaviour.
How does the host controller support affect driver interaction?
The device adheres to the Intel xHCI Specification Rev.1.1, enabling standard xHCI driver stacks to manage connected USB devices.
관련된 링크들
- StarTech.com 4 Port USB Card, PCI Express, USB 3.0
- StarTech.com 2 Port USB Card, USB 3.2, USB 3.2 Gen 2
- StarTech.com 4 Port USB Card, PCI Express, USB 3.2
- StarTech.com 5 Port USB Card, PCI Express, USB 3.2
- StarTech.com 4 Port USB Card, USB 3.2 Gen 2 10Gbps, USB Type C
- StarTech.com 1 Port PCIe PCI Express to Mini PCI Express Card Adapter
- StarTech.com 3 Port USB Card, PCI, USB 3.0
- StarTech.com 1 Port PCI, PCI-X PCI to PCI Express Adapter Card