StarTech.com 4 Port USB Card, PCIe, USB 3.0

Subtotal (1 unit)*

₩132,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩132,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
138-3752
Distrelec 제품 번호:
302-31-475
제조사 부품 번호:
PEXUSB3S2EI
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Card

Standards/Approvals

CE, RoHS

USB Specification

USB 3.0

Number of USB Ports

4

Bus Type

PCIe

COO (Country of Origin):
TW

PEXUSB3S2EI PCI Express USB 3.0 Card


This PCI Express USB 3.0 card offers a cost-effective upgrade that lets you add four USB 3.0 ports to your computer through a PCIe slot. It offers two external ports plus two internal USB 3.0 headers to help adapt your desktop or server to support a variety of USB 3.0 devices.

Flexible and convenient port design

With extra motherboard-style USB 3.0 headers you have the flexibility to add more internal USB 3.0 devices to your PC. When your existing headers are occupied, you can connect front panel hubs or card readers using this versatile alternative to costly motherboard and computer upgrades.

For added convenience, the card integrates two external USB 3.0 ports, so you can plug in more devices such as external hard drives or printers.

Simple installation and supports older devices

The USB 3.0 card is easy to install and requires no additional drivers or software in natively supported Windows® 8.1 / 8 operating systems. Plus, it features a dual profile design that fits in standard or low-profile cases, so you can rest assured it will fit in your small form-factor system if needed.

Connecting older peripherals isn't a problem either. So, there’s no need to purchase new devices since the adapter card is backward compatible with your USB 2.0 and 1.x technology.

Effective USB 3.0 performance enhanced by UASP

This high-performance SuperSpeed USB 3.0 card supports data transfer rates up to 5 Gbps and is enhanced with UASP support, which can perform ∼70% faster read speed and 40% faster write speed over traditional USB 3.0, when paired with a UASP-enabled enclosure.

The PEXUSB3S2EI is ruggedly built for reliable USB 3.0 device connections and is backed by a StarTech.com 2-year warranty and free lifetime technical support.


Features & Benefits


• Transfer large files at lightning speed, with throughput support up to 5 Gbps

• Optional SATA power connector provides up to 900mA per port for high-power USB devices

• PCIe x1 interface, compliant with PCI Express 2.0 specifications

• Configured with full-profile bracket, half-height bracket included

• Flexibility to connect external and internal USB 3.0 devices and supports UASP

• Fast, hassle-free setup with Windows 8 native support, and fits into standard or low-profile systems

• Backward compatibility lets you save money and connect existing USB 2.0 and 1.x devices

Applications


• Install as a vital hardware component when building your own computer or when upgrading your case

• Connect external hard drives, tablets, smartphones, CD/DVD drives, MP3 players, printers, scanners, webcams and game controllers to your computer

What’s in the package?


• 4 Port PCI Express USB 3.0 Card - 2 Ext 2 Int

• Low-Profile Bracket

• Driver CD

• Instruction Manual

Note


UASP (USB Attached SCSI Protocol), is supported in Windows 8, 8.1, Server 2012 and Linux kernel 2.6.37 or later. Test results were obtained using an Intel® Ivy Bridge system, StarTech.com add-on USB 3.0 cards, a UASP-enabled StarTech.com enclosure, and a SATA III solid-state drive.

USB 3.0 Cards


관련된 링크들