StarTech.com 2 Port USB Card, USB 3.2, USB 3.2 Gen 2

Subtotal (1 unit)*

₩91,500.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 42 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩91,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-3124
Distrelec 제품 번호:
302-31-468
제조사 부품 번호:
PEXUSB312A3
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Card

Standards/Approvals

Intel xHCI Specification Rev. 1.1, USB 3.2 Specification, UASP (USB Attached SCSI Protocol) Rev. 1.0, PCI Express Base Specification Rev. 3.0

Number of USB Ports

2

USB Specification

USB 3.2 Gen 2

Bus Type

USB 3.2

COO (Country of Origin):
CN

StarTech.com USB Card, 2 Ports, USB 3.2 Bus Type - PEXUSB312A3


Do you need to add more USB ports to your PC? With this USB port by StarTech.com, you can connect multiple devices to your computer, such as a keyboard, mouse or printer. This is especially useful in older computers with fewer built-in ports.

High power outputWith 4.5W output per port, the unit supports high-power applications like NVMe drives and SSDs.

Fast speedUSB 3.2 bus type for a 10Gbps maximum speed for efficient transfer.

• Two USB ports so you can upgrade your current system simply

• Supports multiple INs to reduce bandwidth loss when using mixed-speed devices

• UASP feature for up to 70% faster read speeds and 40% faster write speeds than non-UASP cards

The StarTech.com PCIe USB 3.2 Gen 2 controller card installs into an available PCI-Express x4 slot in computer and enables you to upgrade your current system by adding two super speed USB-A (10Gbps) ports. The controller card enables to connect two USB-A Gen 2 (10 Gbps) devices to your desktop computer. The USB-A ports are ideal for connecting USB devices such as external hard drives and solid state drives or powering and syncing your mobile devices. The USB-A ports provides up to 4.5W (5V/0.9A) of power per USB port, and are backward compatible with USB 3.2 Gen 1 (5 Gbps), and USB 2.0 (480 Mbsp) devices.

FAQs


Interface PCI express x4

Bus type USB 3.2 Gen 2 10Gbps

Card type standard profile (LP bracket incl.)

Port style integrated on card

How do I install this USB card?This card has full-profile and low-profile installation brackets for wide compatibility with commonly used equipment.

관련된 링크들