StarTech.com 2 Port USB Card, PCIe, USB 3.1

Subtotal (1 unit)*

₩109,540.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩109,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-3123
Distrelec 제품 번호:
302-14-220
제조사 부품 번호:
PEXUSB311AC3
제조업체:
StarTech.com
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

StarTech.com

Product Type

USB Card

Standards/Approvals

Intel xHCI Specification Rev. 1.1, USB 3.2 Specifications, PCI Express Base 3.0 Specifications, Microsoft WHQL Certified

USB Specification

USB 3.1

Bus Type

PCIe

Number of USB Ports

2

COO (Country of Origin):
TW

StarTech.com USB Card, 2 Ports, 10Gbps Maximum Data Transfer Rate - PEXUSB311AC3


Upgrade your computer's USB capabilities with this USB card from StarTech.com. It enables you to add one USB-A port and one USB-C port to a PCIe slot, allowing you to easily connect compatible devices. You'll commonly find this component used in external storage solutions such as drives and drive enclosures.

High-speed connectionThanks to its data transfer speed of 10Gbps per port, it supports demanding transmission tasks.

Versatile installationCompatibility with both full-profile and low-profile server or desktop slots make this a versatile choice.

• Wide operating temperature range of +5°C to +50°C for use in demanding environments

• Mean time between failures of 2,684,396 hours for long-lasting performance

The StarTech.com USB 3.1 Gen 2 card add one USB-C port and one USB-A port to computer, through a PCI Express slot. It enables to upgrade your current system by adding two USB 3.1 Gen 2 ports to your computer and giving access to data transfer speeds up to 10Gbps per port. USB 3.1 Gen 2 (also known as USB 3.2 Gen 2x1) PCIe Add-On card supports multiple INs, maintains optimal bandwidth even when mixed speed devices are connected. The USB 3.1 card is compatible with a broad range of Windows, macOS and Linux operating systems. Plus, the high-quality card includes both standard-profile and low-profile brackets, making it easy to install in full or small form-factor PCs and servers.

FAQs


USB 3.1 Gen 2 or USB 3.2 Gen 2x1 PCIe Add-On card supports multiple INs, maintains max bandwidth even when mixed speed devices are connected; 10Gbps per port; 1x USB-A & 1x USB-C upgraded version of our popular card PEXUSB311AC2

Expansion card w/ SATA power supplies supplemental power to the USB ports (when motherboard power is insufficient) providing up to 5V 3A/15W via the USB-C port & 5V 0.9A/4.5W via the USB-A port

2-port USB-A & USB-C PCIe card adapter supports USB Attached SCSI protocol (UASP) optimizing USB performance w/ external storage devices like SSDs, HDDs, NVMe drives

Installs in full or low-profile PCIe 3.0 x4 desktop/server slot (lower performance w/PCI-e 2.0), Windows/Linux/macOS auto driver install (Windows 8 & up), Works with USB 3.2/3.1/3.0/2.0

How is this unit powered?This USB card is powered internally via SATA power, so there's no need to connect it to an external power source.

관련된 링크들