StarTech.com 4 Port USB Card, PCIe, USB 2.0
- RS 제품 번호:
- 138-3567
- Distrelec 제품 번호:
- 302-31-480
- 제조사 부품 번호:
- PEXUSB4DP
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩89,500.00
재고있음
- 추가로 2026년 11월 09일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩89,500.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 138-3567
- Distrelec 제품 번호:
- 302-31-480
- 제조사 부품 번호:
- PEXUSB4DP
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | USB Card | |
| Standards/Approvals | RoHS, CE | |
| Bus Type | PCIe | |
| Number of USB Ports | 4 | |
| USB Specification | USB 2.0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type USB Card | ||
Standards/Approvals RoHS, CE | ||
Bus Type PCIe | ||
Number of USB Ports 4 | ||
USB Specification USB 2.0 | ||
- COO (Country of Origin):
- TW
PEXUSB4DP PCI Express USB 2.0 Card
The PEXUSB4DP is a low profile 4 port USB card designed for versatility and performance. Providing simple system expansion for added peripheral connections, this PCI Express USB card adds 3 external USB 2.0 slots and 1 internal USB 2.0 slot, with support for high speed USB 2.0 data transfer rates of up to 480 Mbps, and includes WHQL certified drivers and easy plug and play installation. Capable of adapting to virtually any PC case form factor, the low profile USB card includes a standard profile bracket for installation in full form factor cases.
Features & Benefits
• 3 external and 1 internal USB 2.0 port
• High Speed USB 2.0 compliant, with transfer rates up to 480Mbps
• Backward compatible with USB 1.0/1.1 devices
• Provide up to 500mA of power per port with dedicated power input
• Plug-and-Play compatible
• Includes a full profile installation bracket
• Add 4 USB 2.0 ports to a low profile/small form factor (SFF) computer system, to conserve expansion port availability
• Dedicated power input ensures each port receives the full amount of power capable under USB 2.0 specification
• Backed by a StarTech.com 2-year warranty and free lifetime technical support
Applications
• Add USB 2.0 connectivity to any PCIe based desktop, workstation or server
• Expand on a computers USB 2.0 capabilities with 4 additional ports for more USB device connections
• Add an internal USB port to connect internal or front-bay mounted USB devices
• Connect additional external hard drives, CD/DVD drives, MP3 players, printers, scanners, webcams, game controllers, digital cameras, etc. to a computer system
Whats in the package?
• PCI Express USB 2.0 Card
• Full Profile Bracket
• Driver CD
• Instruction Manual
USB 2.0 Adaptors
Supplied with
Full profile installation bracket
관련된 링크들
- StarTech.com 4 Port USB Card, PCIe, USB 3.0
- StarTech.com 1 Port USB Card, PCIe, USB 3.2
- StarTech.com 7 Port USB Card, PCIe, USB 3.0
- StarTech.com 2 Port USB Card, PCIe, USB 3.1
- StarTech.com 2 Port USB Card, PCIe, USB 3.0
- StarTech.com 5 Port USB Card, PCIe, USB 3.0
- StarTech.com 4 Port USB Card, PCIe, USB 3.2
- StarTech.com 4 Port USB Card, PCI Express, USB 3.0