StarTech.com 1 Port USB Card, PCIe, USB 3.2
- RS 제품 번호:
- 225-3125
- Distrelec 제품 번호:
- 302-31-470
- 제조사 부품 번호:
- PEXUSB321C
- 제조업체:
- StarTech.com
Subtotal (1 unit)*
₩121,620.00
재고있음
- 추가로 2026년 11월 16일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩121,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 225-3125
- Distrelec 제품 번호:
- 302-31-470
- 제조사 부품 번호:
- PEXUSB321C
- 제조업체:
- StarTech.com
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | StarTech.com | |
| Product Type | USB Card | |
| Standards/Approvals | PCI Express Base Specification Rev. 3.0, Intel xHCI Specification Rev. 1.1, USB 3.2 Specification Rev. 1.0, UASP (USB Attached SCSI Protocol) Rev. 1.0 | |
| USB Specification | USB 3.2 | |
| Bus Type | PCIe | |
| Number of USB Ports | 1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 StarTech.com | ||
Product Type USB Card | ||
Standards/Approvals PCI Express Base Specification Rev. 3.0, Intel xHCI Specification Rev. 1.1, USB 3.2 Specification Rev. 1.0, UASP (USB Attached SCSI Protocol) Rev. 1.0 | ||
USB Specification USB 3.2 | ||
Bus Type PCIe | ||
Number of USB Ports 1 | ||
- COO (Country of Origin):
- TW
StarTech.com USB Card, 1 Port, PCIe Bus Type - PEXUSB321C
Connect, charge and sync devices such speakers, mobile phones and keyboards with this USB card from StarTech.com. Thanks to the USB 3.2 port style, it has a fast maximum data transfer rate of 20Gbps, so you can rely on it to support high-performance devices like NVMe drives and SSDs.
Features and Benefits
Wide compatibilityAs the unit supports Windows, Linux and macOS software platforms, it's a versatile option.
Easy installationThe card simply installs into a full-profile or low-profile slot, so getting set up is straightforward.
• PCIe bus type for faster loading speeds and stable network connections
• Provides up to 15W to reliably power your devices
• Supports multiple INs to reduce bandwidth loss when more than one device is connected
FAQs
What are the dimensions of this USB card?It's a compact unit at 51 (L) x 80 (W) x 22mm (H) to fit easily into your PC.
관련된 링크들
- StarTech.com 4 Port USB Card, PCIe, USB 2.0
- StarTech.com 2 Port USB Card, PCIe, USB 3.0
- StarTech.com 4 Port USB Card, PCIe, USB 3.0
- StarTech.com 2 Port USB Card, PCIe, USB 3.1
- StarTech.com 7 Port USB Card, PCIe, USB 3.0
- StarTech.com 5 Port USB Card, PCIe, USB 3.0
- StarTech.com 4 Port USB Card, PCIe, USB 3.2
- StarTech.com 3 Port USB Card, PCI, USB 3.0