RS Better World
Eaton 355A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- RS 제품 번호:
- 282-6243
- 제조사 부품 번호:
- PV-355A-2XL-B
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩825,030.00
제조사가 재고 비축중
- 2027년 2월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩825,030.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 282-6243
- 제조사 부품 번호:
- PV-355A-2XL-B
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 355A | |
| Fuse Size | 217 x 82 x 94 mm | |
| Voltage | 1kV | |
| Standards/Approvals | CSA, UL, IEC 60269 | |
| Fixing Centres | 167 mm | |
| Application Category | Photovoltaic Systems | |
| Fuse Speed | High | |
| High Rupture Capacity | 33 kAIC | |
| Length | 217mm | |
| Width | 94mm | |
| Height | 82mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Current Rating 355A | ||
Fuse Size 217 x 82 x 94 mm | ||
Voltage 1kV | ||
Standards/Approvals CSA, UL, IEC 60269 | ||
Fixing Centres 167 mm | ||
Application Category Photovoltaic Systems | ||
Fuse Speed High | ||
High Rupture Capacity 33 kAIC | ||
Length 217mm | ||
Width 94mm | ||
Height 82mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 355A Current Rating, 1000V Voltage - PV-355A-2XL-B
This tag fuse is designed for use in photovoltaic installations to protect DC circuits within solar arrays. It provides Rapid interruption of fault currents in PV strings and is intended for integration into combiner and protection assemblies where high-voltage DC isolation is required.
Features & Benefits
• 355A continuous current rating provides high-load protection
• 1000V rated for use on high-voltage PV systems
• High rupture capacity of 33 kAIC mitigates severe fault conditions
• High-speed operation clears faults rapidly to limit downstream damage
• Fixing centres at 167mm allow straightforward panel mounting
• 1000V rated for use on high-voltage PV systems
• High rupture capacity of 33 kAIC mitigates severe fault conditions
• High-speed operation clears faults rapidly to limit downstream damage
• Fixing centres at 167mm allow straightforward panel mounting
**Applications**
• Suitable for protection within solar combiner boxes on rooftop arrays
• Ideal for string-level overcurrent protection in commercial PV farms
• Used for safeguarding DC feeders in utility-scale photovoltaic systems
• Can be used for isolating sections during maintenance of solar arrays
• Ideal for string-level overcurrent protection in commercial PV farms
• Used for safeguarding DC feeders in utility-scale photovoltaic systems
• Can be used for isolating sections during maintenance of solar arrays
What physical footprint should I allow for installation?
The unit measures 217 x 82 x 94 mm, so panel cut-outs and brackets must accommodate that volume.
How does it perform in high-energy fault events?
The device withstands and interrupts faults up to 33 kAIC, limiting energy let-through on the DC bus.
What mechanical mounting feature assists integration?
The 167mm fixing centres permit direct attachment to standard mounting rails or bracketry.
Which systems benefit most from its operating speed?
Installations requiring Rapid fault clearance, such as densely packed string inverters, will gain reduced exposure to fault stress.
관련된 링크들
- Eaton 355A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 355A Tag Fuse 217 x 82 x 94 mm 1500V, 205 mm
- Eaton 250A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 315A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 350A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 160A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 200A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 125A Tag Fuse 217 x 82 x 94 mm 1500V, 167 mm