Eaton 355A Tag Fuse 217 x 82 x 94 mm 1.5kV, 205 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩914,262.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩914,262.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6245
제조사 부품 번호:
PV-355A-3L-U-15
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

PV 3L U 15

Product Type

Tag Fuse

Current Rating

355A

Fuse Size

217 x 82 x 94 mm

Voltage

1.5kV

Standards/Approvals

IEC 60269, CSA, UL

Fixing Centres

205 mm

Application Category

Photovoltaic Systems

Tag Width

201.4mm

Fuse Speed

High

High Rupture Capacity

100 kAIC

Fuse Characteristics

Fast Acting

Overall Length

91mm

Length

217mm

Height

82mm

Width

94mm

Series

Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 355A Current Rating, 1500V Voltage - PV-355A-3L-U-15


This tag fuse provides overcurrent protection specifically for photovoltaic installations, designed to interrupt fault currents in high-voltage solar arrays. It is intended for use where fast disconnection of DC circuits is required to protect downstream equipment and personnel in solar power systems operating up to 1500V.

Features & Benefits


• 355A rating delivers high continuous current capacity and protection
• Fast-acting characteristic ensures Rapid fault clearance to limit damage
• 100kAIC high rupture capacity copes with severe short-circuit events
• High-speed operation supports Rapid isolation in dynamic PV networks

**Applications**


• Suitable for central string inverter DC input protection in PV plants
• Ideal for protecting combiner-box circuits in utility-scale arrays
• Used with battery-charging and DC distribution equipment in solar installations
• Can be used for retrofit isolation in existing 1500V photovoltaic systems

What physical form factor does it present for panel integration?


It has a Compact rectangular body with an overall length of 91mm and a tag width of 201.4mm to facilitate labelling and secure mounting.

How should installers plan for mounting centres?


Fixing centres measure 205mm, allowing precise panel cut-outs and consistent alignment with mounting hardware.

What voltage rating governs safe operation?


The unit is rated to operate at 1500V, suitable for modern high-voltage PV configurations.

Which speed classification describes its interruption behaviour?


The device is categorised as a high-speed, fast-acting photovoltaic protection fuse to clear faults swiftly.

What are the external dimensions relevant to enclosure design?


The body measures 217 x 82 x 94 mm, providing the key envelope for panel space and airflow considerations.

관련된 링크들