RS Better World
Eaton 355A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- RS 제품 번호:
- 282-6241
- 제조사 부품 번호:
- PV-355A-2XL-3B
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩825,030.00
제조사가 재고 비축중
- 2027년 2월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩825,030.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 282-6241
- 제조사 부품 번호:
- PV-355A-2XL-3B
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 355A | |
| Product Type | Tag Fuse | |
| Fuse Size | 217 x 82 x 94 mm | |
| Voltage | 1kV | |
| Standards/Approvals | CSA, IEC 60269, UL | |
| Fixing Centres | 167 mm | |
| Application Category | Photovoltaic Systems | |
| Fuse Speed | GPV | |
| High Rupture Capacity | 33 kAIC | |
| Length | 217mm | |
| Width | 94mm | |
| Height | 82mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 355A | ||
Product Type Tag Fuse | ||
Fuse Size 217 x 82 x 94 mm | ||
Voltage 1kV | ||
Standards/Approvals CSA, IEC 60269, UL | ||
Fixing Centres 167 mm | ||
Application Category Photovoltaic Systems | ||
Fuse Speed GPV | ||
High Rupture Capacity 33 kAIC | ||
Length 217mm | ||
Width 94mm | ||
Height 82mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 355A Current Rating, 1000V Voltage - PV-355A-2XL-3B
This tag fuse is a photovoltaic protective device designed for use in solar power systems, providing overcurrent interruption in DC arrays at up to 1000V. It is intended for integration within PV string circuits where fast, reliable disconnection is required to protect downstream components and enable safe maintenance access.
Features & Benefits
• 355A continuous rating for high-current PV strings
• GPV fast-acting element for Rapid fault clearing
• 33 kAIC high rupture capacity for severe short circuits
• IEC 60269 compatibility for standardised fuse performance
• GPV fast-acting element for Rapid fault clearing
• 33 kAIC high rupture capacity for severe short circuits
• IEC 60269 compatibility for standardised fuse performance
**Applications**
• Suitable for commercial rooftop solar string protection
• Ideal for utility-scale array string isolation points
• Used for safeguarding inverters and combiner boxes
• Can be used for maintenance isolation in photovoltaic installations
• Ideal for utility-scale array string isolation points
• Used for safeguarding inverters and combiner boxes
• Can be used for maintenance isolation in photovoltaic installations
What mounting arrangement does it use for panel or rail attachment?
It is configured to fit fixing centres spaced at 167mm, enabling alignment with common fuse holder layouts.
What are the external proportions to consider for enclosure planning?
The enclosure footprint should accommodate overall dimensions of 217 x 82 x 94 mm to ensure correct clearance and airflow.
Which voltage and speed class define its electrical behaviour?
It is rated to operate at 1000V DC and employs a GPV speed class for Rapid interruption of fault currents.
How does it perform under high short-circuit currents?
It is specified with a 33 kAIC rupture capacity, allowing it to break substantial fault current levels without catastrophic failure.
관련된 링크들
- Eaton 355A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 355A Tag Fuse 217 x 82 x 94 mm 1.5kV, 205 mm
- Eaton 250A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 315A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 160A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 350A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 200A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 125A Tag Fuse 217 x 82 x 94 mm 1.5kV, 167 mm