RS Better World

Eaton 160A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 unit)*

₩825,030.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩825,030.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
282-6223
제조사 부품 번호:
PV-160A-2XL-3B
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

160A

Product Type

Tag Fuse

Fuse Size

217 x 82 x 94 mm

Voltage

1kV

Standards/Approvals

CSA, IEC 60269, UL

Fixing Centres

167 mm

Application Category

Photovoltaic Systems

Length

217mm

Overall Length

217mm

Width

94mm

Height

82mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 160A Current, 1000V Voltage - PV-160A-2XL-3B


This tag fuse is a photovoltaic protective link designed to isolate and interrupt fault currents in solar arrays and combiners at system voltages up to 1000V DC It is suitable for installations where breaking low overcurrents from reverse current or multi‑array faults is required.

Features & Benefits


• 160A rating provides high‑current protection for PV strings
• 1000V DC capability enables use in common PV system architectures
• gPV class operation interrupts photovoltaic fault currents safely
• Minimum interrupting rating of 2xIn offers conservative fault clearing
• Revised bolting pattern allows interchange with larger‑size mounts

Applications


• Suitable for protective isolation in photovoltaic array combiners
• Ideal for DC disconnects in commercial solar installations
• Used for inverter input protection where string isolation is required
• Can be used for multi‑array fault mitigation in solar farms

What breaking capacity performance can I expect at the rated voltage?


The fuse exhibits defined IEC/UL breaking capacities with specified I²t and total energy characteristics for fault clearing at 1000V DC, ensuring controlled interruption of prospective currents in PV systems.

Which accessories or bases are compatible with this unit?


It is compatible with Eaton Bussmann XL fuse bases and an extraction handle sized for XL bodies

specific SD‑type handle and SDxXL‑S‑PV bases are listed for matching body sizes.

How does the bolting pattern affect installation flexibility?


The bolting arrangement for this variant matches the larger body pattern, permitting use of either size 2XL or 3L fuse links without altering the mounting layout of inverters, combiners or disconnects.

What class and standard references apply to its design?


The device conforms to photovoltaic fuse classifications for gPV operation and follows IEC and UL testing standards relevant to PV fuse links.

관련된 링크들