RS Better World
Eaton 125A Tag Fuse 217 x 82 x 94 mm 1.5kV, 167 mm
- RS 제품 번호:
- 282-6218
- 제조사 부품 번호:
- PV-125A-2XL-B-15
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩914,262.00
제조사가 재고 비축중
- 2027년 3월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩914,262.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 282-6218
- 제조사 부품 번호:
- PV-125A-2XL-B-15
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 125A | |
| Fuse Size | 217 x 82 x 94 mm | |
| Voltage | 1.5kV | |
| Standards/Approvals | IEC 60269, RoHS Compliant, UL, CSA, CE marked | |
| Fixing Centres | 167 mm | |
| Application Category | Photovoltaic Systems | |
| Fuse Speed | High | |
| High Rupture Capacity | Yes | |
| Overall Length | 217mm | |
| Length | 217mm | |
| Height | 82mm | |
| Width | 94mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Current Rating 125A | ||
Fuse Size 217 x 82 x 94 mm | ||
Voltage 1.5kV | ||
Standards/Approvals IEC 60269, RoHS Compliant, UL, CSA, CE marked | ||
Fixing Centres 167 mm | ||
Application Category Photovoltaic Systems | ||
Fuse Speed High | ||
High Rupture Capacity Yes | ||
Overall Length 217mm | ||
Length 217mm | ||
Height 82mm | ||
Width 94mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 125A Current, 1500V Voltage - PV-125A-2XL-B-15
This tag fuse is a photovoltaic protective link designed to isolate and interrupt fault currents in solar array combiners and disconnects. It operates in PV systems at up to 1500V DC, offering a high-speed response and a high rupture capacity for mitigation of reverse current and multi-array faults in industrial and commercial installations.
Features & Benefits
• 125A rating provides accurate current protection for arrays
• High-speed operation reduces energy let-through during faults
• 1500V DC capability supports large string voltages
• High rupture capacity limits arc and system damage
• Compatible with standard XL fuse bases for straightforward installation
• 167mm fixing centres enable secure bolted mounting
• High-speed operation reduces energy let-through during faults
• 1500V DC capability supports large string voltages
• High rupture capacity limits arc and system damage
• Compatible with standard XL fuse bases for straightforward installation
• 167mm fixing centres enable secure bolted mounting
Applications
• Suitable for protecting photovoltaic array combiners in utility-scale systems
• Ideal for isolating inverter inputs in commercial solar installations
• used with fuse bases in rooftop and ground-mount PV arrays
• Can be used for safeguarding multi-string combiners against reverse current faults
• Ideal for isolating inverter inputs in commercial solar installations
• used with fuse bases in rooftop and ground-mount PV arrays
• Can be used for safeguarding multi-string combiners against reverse current faults
What breaking performance can I expect under fault conditions?
The link provides high rupture capacity interruption suitable for PV fault currents, with specified breaking capacities and I²t values determined by rated current and voltage.
Which fuse bases and accessories are compatible for mounting?
It is compatible with Eatons XL PV base range and standard extraction handles and microswitches sized for XL bodies, enabling common base and signalling options.
How does the product manage differing installation bolt patterns?
A revised bolting pattern option aligns size2XL mounting with size3L layouts, allowing substitution without altering inverter or combiner dimensions.
What are the thermal or derating considerations for use outdoors?
Ambient temperature affects rated current
temperature derating curves should be applied to maintain correct continuous operation.
관련된 링크들
- Eaton 250A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 315A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 355A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 160A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 350A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 200A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 160A Tag Fuse 217 x 82 x 94 mm 1kV, 205 mm
- Eaton 200A Tag Fuse 217 x 82 x 94 mm 1kV, 205 mm