RS Better World
Eaton 200A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- RS 제품 번호:
- 282-6227
- 제조사 부품 번호:
- PV-200A-2XL-3B
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩825,030.00
제조사가 재고 비축중
- 2027년 3월 01일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩825,030.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 282-6227
- 제조사 부품 번호:
- PV-200A-2XL-3B
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 200A | |
| Fuse Size | 217 x 82 x 94 mm | |
| Voltage | 1kV | |
| Standards/Approvals | UL, IEC 60269, CSA, CE marked, RoHS Compliant | |
| Fixing Centres | 167 mm | |
| Application Category | Photovoltaic Systems | |
| Length | 217mm | |
| Overall Length | 217mm | |
| Width | 94mm | |
| Height | 82mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Current Rating 200A | ||
Fuse Size 217 x 82 x 94 mm | ||
Voltage 1kV | ||
Standards/Approvals UL, IEC 60269, CSA, CE marked, RoHS Compliant | ||
Fixing Centres 167 mm | ||
Application Category Photovoltaic Systems | ||
Length 217mm | ||
Overall Length 217mm | ||
Width 94mm | ||
Height 82mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 200A Current, 1000V Voltage - PV-200A-2XL-3B
This tag fuse is a photovoltaic protective fuse designed to isolate and interrupt fault currents in solar array combiners and disconnects. It operates at 1000V DC and is intended for use in PV systems where interruption of reverse or multi-array fault currents is required, providing dependable overcurrent protection for high-current solar installations.
Features & Benefits
• 200A rated current for high solar string loads
• 2XL fuse body compatible with existing XL bases
• Interrupting capability for low PV overcurrents
• Minimum interrupting rating of 2xIn for safety margin
• Global approvals including IEC and UL for system compatibility
• 2XL fuse body compatible with existing XL bases
• Interrupting capability for low PV overcurrents
• Minimum interrupting rating of 2xIn for safety margin
• Global approvals including IEC and UL for system compatibility
Applications
• Suitable for protecting photovoltaic array combiners in commercial arrays
• Ideal for use in DC isolators on rooftop and ground-mounted systems
• Used with Eaton XL fuse bases in inverter and combiner panels
• Can be used for segregating multi-string faults in solar farms
• Ideal for use in DC isolators on rooftop and ground-mounted systems
• Used with Eaton XL fuse bases in inverter and combiner panels
• Can be used for segregating multi-string faults in solar farms
What mounting pattern flexibility does it offer?
A revised bolting pattern allows the 2XL bolted variant to match the 3L mounting layout so panels can accept either size without changing the dimensional arrangement.
How does it perform under rated voltage conditions?
The fuse is specified for 1000V DC operation with breaking capacities and I²t characteristics defined for photovoltaic fault interruption.
What standards and environmental restrictions apply?
It complies with IEC 60269-6 and UL 248-19 and is RoHS compliant, aligning with common installation and material restrictions.
관련된 링크들
- Eaton 250A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 315A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 355A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 160A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 350A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 125A Tag Fuse 217 x 82 x 94 mm 1.5kV, 167 mm
- Eaton 200A Tag Fuse 217 x 82 x 94 mm 1kV, 205 mm
- Eaton 160A Tag Fuse 217 x 82 x 94 mm 1kV, 205 mm