RS Better World
Eaton 250A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- RS 제품 번호:
- 282-6232
- 제조사 부품 번호:
- PV-250A-2XL-B
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩825,030.00
제조사가 재고 비축중
- 2027년 2월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩825,030.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 282-6232
- 제조사 부품 번호:
- PV-250A-2XL-B
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 250A | |
| Fuse Size | 217 x 82 x 94 mm | |
| Voltage | 1kV | |
| Standards/Approvals | CE marked, IEC 60269, CSA, UL, RoHS Compliant | |
| Fixing Centres | 167 mm | |
| Application Category | Photovoltaic Systems | |
| Fuse Speed | Fast Acting | |
| High Rupture Capacity | Yes | |
| Length | 217mm | |
| Overall Length | 217mm | |
| Height | 82mm | |
| Width | 94mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Current Rating 250A | ||
Fuse Size 217 x 82 x 94 mm | ||
Voltage 1kV | ||
Standards/Approvals CE marked, IEC 60269, CSA, UL, RoHS Compliant | ||
Fixing Centres 167 mm | ||
Application Category Photovoltaic Systems | ||
Fuse Speed Fast Acting | ||
High Rupture Capacity Yes | ||
Length 217mm | ||
Overall Length 217mm | ||
Height 82mm | ||
Width 94mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 250A Current, 1000V Voltage - PV-250A-2XL-B
This tag fuse is a fast-acting photovoltaic protective link designed for use in solar array combiners and disconnects within PV installations. It is intended to interrupt fault currents typical of photovoltaic systems and to isolate strings or sub-arrays in the event of reverse current or multi-array faults. The product is suited to high-voltage DC environments and pairs with compatible XL fuse bases and extraction tools.
Features & Benefits
• Rated for 1000V DC operation delivering high-voltage protection
• 250A current rating for high-current solar circuit protection
• Fast-acting characteristic enabling Rapid fault clearing
• High rupture capacity to interrupt severe PV fault currents
• Compatible with dedicated XL fuse bases and microswitches
• Minimal power loss under normal load to reduce thermal stress
• 250A current rating for high-current solar circuit protection
• Fast-acting characteristic enabling Rapid fault clearing
• High rupture capacity to interrupt severe PV fault currents
• Compatible with dedicated XL fuse bases and microswitches
• Minimal power loss under normal load to reduce thermal stress
Applications
• Suitable for protecting photovoltaic array combiners
• Ideal for inverter input and DC disconnect protection
• Used with multi-string solar installations prone to reverse current
• Can be used in industrial solar farms requiring HRC protection
• Ideal for inverter input and DC disconnect protection
• Used with multi-string solar installations prone to reverse current
• Can be used in industrial solar farms requiring HRC protection
What mounting pattern is required for installation?
The bolted variant uses a 2XL body pattern
certain versions share revised bolting to match size 3L layouts, allowing interchangeability without changing inverter or combiner mounting arrangements.
Which accessories are available to extract and monitor the link?
A dedicated extraction handle sized for XL bodies is specified, and compatible microswitches can be fitted for electrical indication of fuse status.
How does breaking capacity vary with ratings?
Breaking capacity is defined per rated current and body size
higher-ampere links in the same family exhibit increased I²t and total energy let-through values for co-ordination with upstream equipment.
Which standards govern its design and approval?
The product family conforms to recognised IEC and UL photovoltaic fuse link standards and meets RoHS requirements.
What catalogue support exists for selecting compatible bases?
Catalogue data lists compatible XL bases and microswitch part numbers for each body size and current rating to assist correct selection.
관련된 링크들
- Eaton 250A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 315A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 355A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 350A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 160A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 200A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 125A Tag Fuse 217 x 82 x 94 mm 1500V, 167 mm
- Eaton 200A Tag Fuse 217 x 82 x 94 mm 1000V, 205 mm