RS Better World
Eaton 350A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- RS 제품 번호:
- 282-6233
- 제조사 부품 번호:
- PV-315A-2XL-3B
- 제조업체:
- Eaton
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩825,030.00
제조사가 재고 비축중
- 2027년 2월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩825,030.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 282-6233
- 제조사 부품 번호:
- PV-315A-2XL-3B
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | Tag Fuse | |
| Current Rating | 350A | |
| Fuse Size | 217 x 82 x 94 mm | |
| Voltage | 1kV | |
| Standards/Approvals | CE, RoHS, IEC 60269 | |
| Fixing Centres | 167 mm | |
| Application Category | Photovoltaic Systems | |
| High Rupture Capacity | Yes | |
| Length | 217mm | |
| Overall Length | 217mm | |
| Width | 94mm | |
| Height | 82mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type Tag Fuse | ||
Current Rating 350A | ||
Fuse Size 217 x 82 x 94 mm | ||
Voltage 1kV | ||
Standards/Approvals CE, RoHS, IEC 60269 | ||
Fixing Centres 167 mm | ||
Application Category Photovoltaic Systems | ||
High Rupture Capacity Yes | ||
Length 217mm | ||
Overall Length 217mm | ||
Width 94mm | ||
Height 82mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 350A Current, 1000V Voltage - PV-315A-2XL-3B
This tag fuse is a photovoltaic protective device designed to isolate and interrupt fault currents within solar arrays and PV combiner assemblies. It is intended for use in high-voltage solar systems and provides overcurrent protection for multi-string and reverse-current fault scenarios while integrating with compatible fuse bases and extraction tools.
Features & Benefits
• Rated for 1000V DC operation for high-voltage PV strings
• 350A continuous current rating for high-current installations
• High rupture capacity to interrupt large fault currents
• Compatible with 2XL fuse bases for straightforward installation
• Revised bolting pattern allows interchange with 3L mounting
• Low thermal loss under rated load to reduce heating effects
• 350A continuous current rating for high-current installations
• High rupture capacity to interrupt large fault currents
• Compatible with 2XL fuse bases for straightforward installation
• Revised bolting pattern allows interchange with 3L mounting
• Low thermal loss under rated load to reduce heating effects
Applications
• Suitable for protecting solar combiner box circuits in commercial arrays
• Ideal for isolation within inverter DC input assemblies
• Used with Eaton XL PV fuse bases in rooftop and ground-mounted systems
• Can be used for protection of multi-array PV fault conditions
• Ideal for isolation within inverter DC input assemblies
• Used with Eaton XL PV fuse bases in rooftop and ground-mounted systems
• Can be used for protection of multi-array PV fault conditions
What interrupting behaviour can be expected during low overcurrent faults?
The fuse is capable of clearing low overcurrent conditions typical of reverse-current and multi-array faults, with specified I²t performance for energy let-through and pre-arcing characteristics.
Which accessory is required for removal and handling?
A compatible extraction handle is specified for the fuse body sizes indicated and must be used with the matching XL fuse base.
Are there options for different mounting interfaces?
Bolted and bladed variants exist
the bolted 2XL option features a revised bolting pattern matching size 3L to ease dimensional compatibility.
How does the device integrate with detection or signalling?
Compatible microswitch modules are available for use with the XL bases to provide auxiliary status signalling when fitted.
관련된 링크들
- Eaton 315A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 250A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 355A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 160A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 200A Tag Fuse 217 x 82 x 94 mm 1000V, 167 mm
- Eaton 125A Tag Fuse 217 x 82 x 94 mm 1500V, 167 mm
- Eaton 350A Tag Fuse 217 x 82 x 94 mm 1000V, 205 mm
- Eaton 350A Tag Fuse 217 x 82 x 94 mm 1000V, 170 mm