RS Better World
Eaton 350A Tag Fuse 217 x 82 x 94 mm 1kV, 170 mm
- RS 제품 번호:
- 282-6238
- 제조사 부품 번호:
- PV-350A-3L-B
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩1,488,550.00
제조사가 재고 비축중
- 2027년 3월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,488,550.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS 제품 번호:
- 282-6238
- 제조사 부품 번호:
- PV-350A-3L-B
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 350A | |
| Product Type | Tag Fuse | |
| Fuse Size | 217 x 82 x 94 mm | |
| Voltage | 1kV | |
| Standards/Approvals | CSA, IEC 60269, UL | |
| Fixing Centres | 170 mm | |
| Application Category | Photovoltaic Systems | |
| Fuse Speed | High | |
| High Rupture Capacity | 50 kAIC | |
| Length | 217mm | |
| Height | 82mm | |
| Width | 94mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Series | Eaton Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 350A | ||
Product Type Tag Fuse | ||
Fuse Size 217 x 82 x 94 mm | ||
Voltage 1kV | ||
Standards/Approvals CSA, IEC 60269, UL | ||
Fixing Centres 170 mm | ||
Application Category Photovoltaic Systems | ||
Fuse Speed High | ||
High Rupture Capacity 50 kAIC | ||
Length 217mm | ||
Height 82mm | ||
Width 94mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 350A Current Rating, 1000V Voltage - PV-350A-3L-B
This tag fuse provides overcurrent protection specifically for photovoltaic systems, designed to interrupt fault currents in solar installations and safeguard downstream equipment. It operates within high-voltage PV arrays and is intended for integration into string-level protection schemes where fast disconnection under fault conditions is required.
Features & Benefits
• 350A continuous rating gives high current-handling capacity
• 1000V system compatibility supports medium-voltage PV strings
• High-speed operation reduces energy let-through during faults
• 50kAIC rupture capacity limits destructive fault energy
• 170mm fixing centres enable straightforward panel mounting
• Compact body dimensions ensure efficient enclosure space usage
• 1000V system compatibility supports medium-voltage PV strings
• High-speed operation reduces energy let-through during faults
• 50kAIC rupture capacity limits destructive fault energy
• 170mm fixing centres enable straightforward panel mounting
• Compact body dimensions ensure efficient enclosure space usage
**Applications**
• Suitable for protecting PV string combiner boxes in large arrays
• Ideal for commercial rooftop solar installations with 1000V systems
• Used with inverter input protection to prevent backfeed damage
• Can be used for maintenance isolation in photovoltaic maintenance panels
• Ideal for commercial rooftop solar installations with 1000V systems
• Used with inverter input protection to prevent backfeed damage
• Can be used for maintenance isolation in photovoltaic maintenance panels
How does the fuse perform under short-circuit conditions?
The device withstands and interrupts high prospective currents up to a 50kAIC rating, limiting thermal and mechanical stress on connected components.
What physical attributes aid installation and handling?
The unit presents a Compact footprint of 75 x 91 x 205 mm overall with a height of 82mm and a width of 94mm to fit standard fuse holders and enclosures.
How is the product secured into position during installation?
Mounting is facilitated by fixing centres set at 170mm to match common panel layouts and mounting brackets.
관련된 링크들
- Eaton 350A Tag Fuse 217 x 82 x 94 mm 1kV, 205 mm
- Eaton 500A Tag Fuse 217 x 82 x 94 mm 1kV, 170 mm
- Eaton 350A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 160A Tag Fuse 217 x 82 x 94 mm 1kV, 205 mm
- Eaton 200A Tag Fuse 217 x 82 x 94 mm 1kV, 205 mm
- Eaton 250A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 315A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 355A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm