Eaton 350A Tag Fuse 217 x 82 x 94 mm 1kV, 205 mm

Subtotal (1 unit)*

₩1,488,550.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 03일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,488,550.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6235
제조사 부품 번호:
PV-350A-3L
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Fuse Type

PV 3L

Product Type

Tag Fuse

Current Rating

350A

Fuse Size

217 x 82 x 94 mm

Voltage

1kV

Standards/Approvals

UL, RoHS, IEC, CE, CSA

Fixing Centres

205 mm

Application Category

Photovoltaic Systems

Tag Width

94mm

Fuse Speed

High

High Rupture Capacity

50 kAIC

Fuse Characteristics

Fast Acting

Overall Length

217mm

Length

217mm

Height

82mm

Width

94mm

Series

Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 350A Current Rating, 1000V Voltage - PV-350A-3L


This tag fuse provides overcurrent protection for photovoltaic installations, designed for use in solar array and PV combiner configurations. It operates within solar electrical systems to interrupt fault currents quickly, protecting downstream components while matching industry safety practices.

Features & Benefits


• 350A rating allows high-current PV string protection
• 1000V rated for high-voltage solar applications
• Fast-acting characteristic reduces exposure to transient faults
• High rupture capacity 50kAIC enables safe interruption of short-circuits
• 205mm fixing centres permit straightforward panel mounting

**Applications**


• Suitable for protecting PV string circuits in rooftop arrays
• Ideal for use in commercial solar farm combiner boxes
• Used with inverter input protection arrangements
• Can be used for isolating sections in large photovoltaic systems

What physical mounting requirements should I allow for installation?


Mounting requires a fixing centre spacing of 205mm and tag width accommodation of 94mm to ensure correct alignment and secure attachment.

How does the device behave under Rapid fault conditions?


The high-speed, fast-acting characteristic trips swiftly on overloads, while the 50kAIC rating permits interruption of substantial fault currents without sustaining contact damage.

What electrical clearances and voltage class does it support?


It is specified for operation up to 1000V, matching common photovoltaic system voltage classes and reducing the need for additional voltage-rated protection devices.

Are there size considerations for panel layout planning?


The overall length is 217mm and height is 82mm, which should be allowed for when arranging fuses and buswork inside enclosures.

관련된 링크들