Eaton 200A Tag Fuse 217 x 82 x 94 mm 1kV, 205 mm
- RS 제품 번호:
- 282-6226
- 제조사 부품 번호:
- PV-200A-2XL
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩825,030.00
제조사가 재고 비축중
- 2027년 3월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩825,030.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6226
- 제조사 부품 번호:
- PV-200A-2XL
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Current Rating | 200A | |
| Product Type | Tag Fuse | |
| Fuse Type | PV 2XL | |
| Fuse Size | 217 x 82 x 94 mm | |
| Voltage | 1kV | |
| Standards/Approvals | IEC, UL | |
| Fixing Centres | 205 mm | |
| Application Category | gPV | |
| Tag Width | 94mm | |
| Fuse Speed | F | |
| High Rupture Capacity | Yes | |
| Fuse Characteristics | Fast Acting | |
| Length | 217mm | |
| Overall Length | 217mm | |
| Width | 94mm | |
| Height | 82mm | |
| Series | Bussmann | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Current Rating 200A | ||
Product Type Tag Fuse | ||
Fuse Type PV 2XL | ||
Fuse Size 217 x 82 x 94 mm | ||
Voltage 1kV | ||
Standards/Approvals IEC, UL | ||
Fixing Centres 205 mm | ||
Application Category gPV | ||
Tag Width 94mm | ||
Fuse Speed F | ||
High Rupture Capacity Yes | ||
Fuse Characteristics Fast Acting | ||
Length 217mm | ||
Overall Length 217mm | ||
Width 94mm | ||
Height 82mm | ||
Series Bussmann | ||
- COO (Country of Origin):
- HU
Eaton Tag Fuse, 200A Current, 1000V Voltage - PV-200A-2XL
This tag fuse provides overcurrent protection and isolation for photovoltaic arrays and associated combiners and disconnects in solar installations. It is designed for gPV operation at up to 1000V DC, interrupting low overcurrents typical of faulted PV systems and allowing safe isolation of array strings.
Features & Benefits
• 200A rating delivers consistent current protection for arrays
• Fast-acting fuse element limits fault energy rapidly
• High rupture capacity reduces risk during severe faults
• F-class speed suited to photovoltaic fault profiles
• Compatible with PV XL base range for straightforward installation
• Minimum interrupting rating at 2xIn supports fault clearance
• Fast-acting fuse element limits fault energy rapidly
• High rupture capacity reduces risk during severe faults
• F-class speed suited to photovoltaic fault profiles
• Compatible with PV XL base range for straightforward installation
• Minimum interrupting rating at 2xIn supports fault clearance
Applications
• Suitable for protecting solar array combiners in commercial installations
• Used for isolation in rooftop photovoltaic disconnects
• Ideal for inverter input protection where PV faults may occur
• Can be used with Eaton-compatible PV XL fuse bases in switchgear
• Used for isolation in rooftop photovoltaic disconnects
• Ideal for inverter input protection where PV faults may occur
• Can be used with Eaton-compatible PV XL fuse bases in switchgear
What voltage environment is this intended for?
It is specified for operation in 1000V DC photovoltaic systems and rated accordingly for PV applications.
How does the fuse behave against multi-array or reverse-current faults?
The device is capable of interrupting low overcurrents associated with reverse current and multi-array faults by operating on a fast pre-arcing characteristic to limit total energy.
What standard approvals apply to its design?
The fuse conforms to PV-specific standards for gPV operation and carries recognised international approvals applicable to photovoltaic fuse links.
관련된 링크들
- Eaton 160A Tag Fuse 217 x 82 x 94 mm 1kV, 205 mm
- Eaton 350A Tag Fuse 217 x 82 x 94 mm 1kV, 205 mm
- Eaton 400A Tag Fuse 217 x 82 x 94 mm 1.5kV, 205 mm
- Eaton 355A Tag Fuse 217 x 82 x 94 mm 1.5kV, 205 mm
- Eaton 200A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 350A Tag Fuse 217 x 82 x 94 mm 1kV, 170 mm
- Eaton 250A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm
- Eaton 315A Tag Fuse 217 x 82 x 94 mm 1kV, 167 mm