Eaton 160A Tag Fuse 217 x 82 x 94 mm 1kV, 205 mm

Subtotal (1 unit)*

₩825,030.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2027년 3월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩825,030.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
282-6222
제조사 부품 번호:
PV-160A-2XL
제조업체:
Eaton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Eaton

Current Rating

160A

Product Type

Tag Fuse

Fuse Type

PV 2XL

Fuse Size

217 x 82 x 94 mm

Voltage

1kV

Standards/Approvals

UL, IEC 60269, CSA

Fixing Centres

205 mm

Application Category

gPV

Fuse Speed

F

High Rupture Capacity

Yes

Fuse Characteristics

Fast Acting

Overall Length

217mm

Length

217mm

Height

82mm

Width

94mm

Series

Bussmann

COO (Country of Origin):
HU

Eaton Tag Fuse, 160A Current, 1000V Voltage - PV-160A-2XL


This tag fuse is a photovoltaic protective device designed to isolate and protect solar array combiners and disconnects in PV installations. It is intended for gPV applications where Rapid interruption of reverse and multi‑array fault currents is required, and it operates within high‑voltage DC solar environments.

Features & Benefits


• 1000V rated voltage provides high‑voltage DC protection
• 160A current rating handles substantial array currents
• Fast‑acting F‑class element interrupts low overcurrents quickly
• High rupture capacity limits damage during severe faults
• 2XL body size enables compatibility with 2XL fuse bases
• 205mm fixing centres simplify integration into combiner panels

Applications


• Suitable for protecting photovoltaic string combiners in commercial arrays
• Ideal for use in inverter DC input protection arrangements
• Used with compatible 2XL PV fuse holders and bases in distribution panels
• Can be used for isolating individual solar panel strings during maintenance

What breaking performance can I expect for common fault levels?


The link provides substantial breaking capacity for PV faults, with pre‑arcing I²t and total energy values sized to interrupt typical reverse and multi‑array fault currents at 1000V DC

Which base and auxiliary devices are compatible?


It fits Eaton Bussmann 2XL‑compatible bases and can be paired with the specified SD extraction tools and microswitch assemblies for status indication and secure mounting.

How does the fuse behave under short‑duration surges?


The fast‑acting characteristic ensures Rapid clearing of low overcurrent conditions while the specified I²t values limit thermal stress on adjacent components.

Are alternative mounting patterns available for layout flexibility?


A revised bolting pattern option exists that matches larger 3L mounting layouts, allowing substitution without altering inverter or combiner panel dimensions.

관련된 링크들