Weller RTUS 020 B MS 2 mm Bevel Soldering Iron Tip for use with WXUPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩106,060.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩106,060.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8182
Distrelec 제품 번호:
303-44-796
제조사 부품 번호:
T0050112799
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Tip Shape

Bevel

Model Number

RTUS 020 B MS

For Use With

WXUPS-MS (Smart) Soldering Iron

Tip Series

RTUS

Tip Width

2 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Series RTUS Soldering Iron Tip, Bevel Tip, 2mm Tip size - T0050112799


This soldering iron tip by Weller, with bevel shape and 2mm size, is ideal for heavy-duty soldering operations. It offers fast heat-up time, maximum precision, and high power delivery, making it a reliable choice for electronics and mechanical industries.

Features & Benefits


• Bevel-shaped tip for precise soldering

• 2mm size suitable for heavy-duty applications

• Compatible with WXMPS MS smart soldering iron and WXsmart soldering station

• Thermal core technology ensures optimal heat transfer

• Provides fast 7-second heat-up time for efficient soldering

• Maximum power delivery of 150W for multilayer board soldering

• Integrated chip for full process control and traceability

Applications


• Ideal for soldering in electronics, medical technology, and aerospace industries

• Suitable for heavy-duty applications with large component sizes

Can it be used with WXMPS MS Smart Soldering Iron and WXsmart Soldering Station?


Yes, this soldering iron tip is compatible with both soldering tools.

Will it provide fast heat-up time for heavy-duty applications?


Yes, the 7-second heat-up time makes it ideal for efficient soldering.

Is it suitable for soldering multilayer boards?


Yes, the 150W power ensures precise soldering, even on multilayer boards.

관련된 링크들