Weller RTPS 004 S MS 0.4 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩89,540.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 10일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩89,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8167
Distrelec 제품 번호:
303-44-782
제조사 부품 번호:
T0050111399
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Product Type

Soldering Iron Tip

Model Number

RTPS 004 S MS

Tip Shape

Screwdriver

For Use With

WXMPS-MS (Smart) Soldering Iron

Tip Series

RTPS

Tip Width

0.4 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Series RTPS Soldering Iron Tip, Chisel Tip, 0.4mm Tip size - T0050111399


This soldering iron tip by Weller, featuring a chisel tip shape and 0.4 mm size from the RTPS series, is designed for precision soldering applications. With innovative features and performance capabilities, this tip ensures efficient soldering processes, making it an ideal choice for various industries.

Features & Benefits


• Chisel tip shape for enhanced precision during soldering tasks

• 0.4 mm tip size suitable for micro and standard soldering applications

• Designed for use with WXMPS MS smart soldering iron and WXsmart soldering station

• Fast 3-second heat-up time for seamless workflow

• Maximum precision with optimised tip shape and short tip-to-grip distance

• Wide range of tip shapes and sizes for versatile applications

• Tip lock function for process control and repeatability

• Full traceability with unique serial number and integrated data storage

• Efficient tip exchange without additional tools required

Applications


• Ideal for micro and standard soldering applications in electronics, medical technology, and aerospace industries

• Suitable for components ranging from 0504 to 1608 sizes

• Essential for achieving precise soldering results in fast-paced production environments

Can it be used with WXMPS MS smart soldering iron and WXsmart soldering station?


Yes, this soldering iron tip is compatible with both WXMPS MS smart soldering iron and WXsmart soldering station.

Will it provide precise soldering results for micro components?


Yes, the chisel tip shape and 0.4 mm size ensure maximum precision for soldering micro components.

Is it suitable for fast-paced production environments?


Yes, with a 3-second heat-up time and efficient tip exchange capabilities, this soldering iron tip is suitable for continuous workflow.

관련된 링크들