Weller T0050111299 0.2 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8166
- Distrelec 제품 번호:
- 303-44-781
- 제조사 부품 번호:
- T0050111299
- 제조업체:
- Weller
Subtotal (1 unit)*
₩90,220.00
재고있음
- 6 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩90,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8166
- Distrelec 제품 번호:
- 303-44-781
- 제조사 부품 번호:
- T0050111299
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Screwdriver | |
| Model Number | T0050111299 | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTPS | |
| Tip Width | 0.2 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Product Type Soldering Iron Tip | ||
Tip Shape Screwdriver | ||
Model Number T0050111299 | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTPS | ||
Tip Width 0.2 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
RTPS 002 S NW MS TIP CHISEL 0.2X0.1
Smart pico soldering tip with active heating technology (cartridge)
The Weller smart pico soldering tip managing your complete soldering process, from tip to station, has never been easier and more productive with the first all-in-one WXsmart hand soldering platform, with the patented Total Process Control (TPC), the WXsmart offers maximum connectivity and traceability at the highest quality and the platform fully supports all IoT standards. It is the first hand soldering station with cyber security to prevent costly downtimes and as the most connected, controlled and secured hand soldering solution in the world, WXsmart is connecting the future of soldering.
Tool compatibility - for use with WXUPS MS smart soldering iron and WXsmart soldering station
Perfect for all pico applications
Extremely fast 3-second heat-up time
Maximum precision - short tip-to-grip distance and optimized shape provides maximum precision during the soldering process
Wide tip range for every application
Clear identification of smart tips - the Weller WXsmart soldering station identifies each RTUS cartridge tip automatically
Full process control with tip lock function - locked parameters on tip allows full process control and prevents for default during the soldering process
Full traceability with tip ID number and integrated data storage
Accurate data results with tip-offset function
Fast, safe and easy tip exchange
Maximum protection
The all-in-one WXsmart hand soldering platform offers maximum connectivity and traceability at the highest quality with the patented Total Process Control (TPC) and the platform which fully supports IoT standards is the first soldering station with cyber security to prevent costly downtimes, as the most connected, controlled and secured hand soldering solution in the world, WXsmart is connecting the future of soldering.
Benefit
CONNECT – maximum connectivity, supporting IoT standards for full traceability with mobile-enabled, easy remote-control access
SMART – the all-in-one station acts as the brain of the workbench by consolidating all soldering applications into one station, the platform fully supports smart soldering 4.0 with intelligent tips and tools saving cost, time and space
CONTROL – Total Process Control (TPC) to manage your complete soldering process from tip to station
SAFE – the first system with built-in cyber-security to prevent costly downtimes
관련된 링크들
- Weller T0050111499 0.8 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 002 S MS 0.2 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 004 S MS 0.4 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 013 S MS 1.3 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 010 S MS 1 mm Screwdriver 0.3 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 022 S MS 2.2 mm Screwdriver 0.4 mm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 010 S MS 1 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTPS 010 K MS 1 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron