Weller RTMS 013 S MS 1.3 mm Screwdriver Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- RS 제품 번호:
- 252-8144
- Distrelec 제품 번호:
- 303-44-761
- 제조사 부품 번호:
- T0050109199
- 제조업체:
- Weller
Subtotal (1 unit)*
₩93,620.00
일시적 품절
- 2026년 12월 09일 부터 19 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩93,620.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 252-8144
- Distrelec 제품 번호:
- 303-44-761
- 제조사 부품 번호:
- T0050109199
- 제조업체:
- Weller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weller | |
| Model Number | RTMS 013 S MS | |
| Tip Shape | Screwdriver | |
| Product Type | Soldering Iron Tip | |
| For Use With | WXMPS-MS (Smart) Soldering Iron | |
| Tip Series | RTMS | |
| Tip Width | 1.3 mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weller | ||
Model Number RTMS 013 S MS | ||
Tip Shape Screwdriver | ||
Product Type Soldering Iron Tip | ||
For Use With WXMPS-MS (Smart) Soldering Iron | ||
Tip Series RTMS | ||
Tip Width 1.3 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller RTMS Series Soldering Iron Tip, Chisel Tip, 1.3mm Tip size - T0050109199
This soldering iron tip from Weller is a high-quality and precision tool designed for use with WXMPS MS smart soldering iron and WXsmart soldering station. With a chisel tip shape and 1.3mm tip size, this tip provides maximum precision and heat transfer during soldering applications. It is suitable for micro and standard soldering processes, offering fast heat-up time and clear identification of smart tips.
Features & Benefits
• Compatible with WXMPS MS smart soldering iron and WXsmart soldering station
• Extremely fast 5-second heat-up time for efficient workflow
• Maximum precision with short tip-to-grip distance
• Wide tip range for all soldering applications
• Full process control with tip lock function for repeatable processes
Applications
• Ideal for micro and standard soldering applications
• Reliable for use in electronics, medical technology, and aerospace industries
Can it be used with WXMPS MS Smart Soldering Iron?
Yes, this soldering iron tip is designed for use with WXMPS MS Smart Soldering Iron.
Will it provide maximum precision during the soldering process?
Yes, the short tip-to-grip distance and optimised tip shape ensure maximum precision.
Is it fast and easy to exchange the tip?
Yes, the patented Weller RT MS smart cartridge tips can be changed quickly without any additional tools.
관련된 링크들
- Weller RTMS 013 S X MS 1.3 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 004 C MS 0.4 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 015 S MS 1.5 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 008 C MS 0.8 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 002 C MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 002 CL MS 0.2 mm Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 004 S MS 0.4 mm Chisel Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 025 K MS 2.5 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron