Weller RTMS 010 S MS 1 mm Screwdriver 300 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩94,340.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 28일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩94,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8137
Distrelec 제품 번호:
303-44-755
제조사 부품 번호:
T0050108499
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Screwdriver

Product Type

Soldering Iron Tip

Model Number

RTMS 010 S MS

For Use With

WXMPS-MS (Smart) Soldering Iron

Tip Series

RTMS

Tip Angle

0°

Tip Width

1 mm

Tip Length

300μm

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Weller RTMS Series Soldering Iron Tip Chisel Tip, 1mm Tip size - T0050108499


This soldering iron tip by Weller is designed to meet the demands of high precision soldering applications in industries. Featuring a chisel tip shape with a size of 1mm, this tip is compatible with WXMPS MS smart soldering iron and WXsmart soldering station. The fast 5-second heat-up time and maximum precision make it ideal for various micro and standard soldering tasks.

Features & Benefits


• RTMS 010 S MS chisel tip with dimensions of 1.0 X 0.3mm and 40W power output

• MIL-SPEC compliant for quality assurance

• Compatible with WXMPS MS smart soldering iron and WXsmart soldering station

• Ideal for micro and standard soldering applications, supporting components from 0504 to 1608 (M to L)

• Short tip-to-grip distance for maximum precision during soldering

• More than 40 smart universal soldering tip shapes and sizes available

• Extremely fast 5-second heat-up time for efficient workflow

• Full traceability with unique tip ID number and integrated data storage

• Tip Offset Function for accurate results and highest degree of accuracy

Applications


• Ideal for soldering applications in the electronics, medical technology, and aerospace industries

• Suitable for soldering micro and standard components with precision and efficiency

• Essential choice for professionals requiring maximum protection to printed circuit boards and components during soldering processes

Can it deliver fast heat-up times for efficient soldering?


Yes, the soldering iron tip provides an extremely fast 5-second heat-up time for high-performance workflow.

Will it support a wide range of soldering applications?


Yes, with more than 40 smart universal soldering tip shapes and sizes, it is suitable for various micro and standard components.

Is it compatible with specific Weller soldering stations?


The soldering iron tip is designed for use with WXMPS MS smart soldering iron and WXsmart soldering station, ensuring compatibility and efficiency.

관련된 링크들