Weller RTMS 022 S MS 2.2 mm Screwdriver 400 μm Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩93,620.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 17일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩93,620.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8149
Distrelec 제품 번호:
303-44-766
제조사 부품 번호:
T0050109699
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Tip Shape

Screwdriver

Product Type

Soldering Iron Tip

Model Number

RTMS 022 S MS

For Use With

WXMPS-MS (Smart) Soldering Iron

Tip Series

RTMS

Tip Width

2.2 mm

Tip Length

400μm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller RTMS Series Soldering Iron Tip, Chisel Tip, 2.2mm Tip size - T0050109699


This high-quality soldering iron tip from Weller offers exceptional precision and efficiency for soldering tasks. Designed with a chisel tip shape of 2.2mm, this tip is ideal for use with WXMPS MS smart soldering iron and WXsmart soldering station, ensuring a reliable performance.

Features & Benefits


• Chisel tip shape ensures accurate heat transfer and soldering control

• 2.2mm tip size provides versatility for a range of soldering tasks

• Compatible with WXMPS MS smart soldering iron and WXsmart soldering station

• Fast 5-second heat-up time for efficient workflow

• Short tip-to-grip distance for enhanced precision during soldering process

• Wide tip range with over 40 smart universal soldering tip shapes and sizes

• Unique tip identification system for easy tip recognition and integration

Applications


• Reliable for all micro and standard soldering applications

• Ideal for use in electronics, medical technology, and aerospace industries

Can this soldering iron tip be used for both micro and standard components?


Yes, it is suitable for components ranging from 0504 to 1608 (M to L) for both micro and standard soldering tasks.

Will this tip work with other soldering stations apart from Weller's?


No, it is specifically designed for use with WXMPS MS smart soldering iron and WXsmart soldering station.

Is the tip compatible with any other tip series from Weller?


No, this tip is part of the RTMS series and may not be compatible with other Weller tip series.

관련된 링크들