Weller RTPS 001 C X MS 0.1 mm Bent Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron

Subtotal (1 unit)*

₩89,540.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 11일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩89,540.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
252-8160
Distrelec 제품 번호:
303-44-776
제조사 부품 번호:
T0050110799
제조업체:
Weller
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Weller

Model Number

RTPS 001 C X MS

Product Type

Soldering Iron Tip

Tip Shape

Bent Conical

For Use With

WXMPS-MS (Smart) Soldering Iron

Tip Series

RTPS

Tip Angle

30°

Tip Width

0.1 mm

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Series RTPS Soldering Iron Tip, Bent Conical Tip, 0.1mm Tip size - T0050110799


This soldering iron tip by Weller is designed for use with the WXMPS MS smart soldering iron and WXsmart soldering station. The compact size of 0.1 mm and bent conical shape make it ideal for precision soldering applications. With its fast heat-up time and maximum precision, this soldering iron tip ensures efficient and accurate soldering processes.

Features & Benefits


• Compatible with WXMPS MS smart soldering iron and WXsmart soldering station

• Bent conical shape for precise soldering

• Fast 3-second heat-up time for standard applications

• Maximum precision for accurate soldering

• Wide range of tip shapes and sizes for different applications

• Integrated chip for full process control and traceability

• Easy tip exchange without additional tools

Applications


• Ideal for micro and standard soldering applications

• Suitable for components ranging from 0504 to 1608

• Essential for electronics, medical technology, and aerospace industries

Can it be used with the WXMPS MS Smart Soldering Iron?


Yes, this soldering iron tip is designed for use with the WXMPS MS Smart Soldering Iron.

Will it provide accurate results with the tip offset function?


Yes, the tip offset function ensures accurate soldering results by adjusting the sensor's origin.

Is it compatible with other soldering stations?


This soldering iron tip is specifically designed for use with the WXsmart Soldering Station and WXMPS MS Smart Soldering Iron.

관련된 링크들