SICK T4000 Safety Switch, RFID, Plastic

Subtotal (1 unit)*

₩1,433,120.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 28일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,433,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4320
제조사 부품 번호:
T4000-2DRNAC
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Lock Style

RFID

Product Type

Safety Switch

Actuator Included

No

Housing Material

Plastic

Series

T4000

Contact AC Voltage

230V ac

IP Rating

IP67

Minimum Operating Temperature

-20°C

Contact DC Voltage

24V dc

Switch Contact Current

400mA

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Length

118mm

Number of Head Directions

5

Width

40mm

Depth

40mm

Standards/Approvals

CE

COO (Country of Origin):
DE

SICK T4000 Series Safety Switch, 118mm Length, IP67 - T4000-2DRNAC


This safety switch is a compact, non-contact RFID interlock designed for industrial guard monitoring. It operates from an 18V DC to 27V DC supply and provides self-monitoring semiconductor outputs for safe machine shutdowns. The unit is enclosed in a plastic housing with protection against dust and water ingress to IP67 and is suitable for environments where vibration and shock resilience are required.

Features and Benefits:


• 0.4A contact current for controlled load switching
• 24V DC switching voltage for standard control circuits
• Category 3 safety with PL e for high-risk applications
• High actuator coding level to reduce manipulation risk
• Active sensing in five directions for flexible installation

Applications


• Used with automated guarding where non-contact interlocking is required
• Suitable for conveyor and machine access point monitoring
• Ideal for wet or wash-down areas needing IP67 protection
• Can be used in systems requiring individually wired diagnostics
• Used in contexts requiring wide temperature range operation

What supply voltage range is required for operation?


It operates from 18V DC to 27V DC and draws approximately 80mA during normal use.

How are the outputs configured for safety signalling?


The device provides two self-monitoring semiconductor outputs (OSSDs) with a ready delay at power-up.

What environmental stresses can it withstand?


The unit meets an IP67 enclosure rating, endures vibration at 10Hz to 55Hz and shock at 30g, and can be stored between -25°C and +70°C.

Can multiple units be connected in a safe series?


It does not support safe series wiring

only individual wiring with diagnostics is provided.

관련된 링크들