SICK STR1 Safety Switch, RFID, Vistal

Subtotal (1 unit)*

₩306,780.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩306,780.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-4301
제조사 부품 번호:
STR1-SAXM03P8
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Lock Style

RFID

Product Type

Safety Switch

Actuator Included

No

Safety Contacts

1

Housing Material

Vistal

Series

STR1

Switch Contact Current

100mA

Contact AC Voltage

230V ac

IP Rating

IP69K, IP67

Contact DC Voltage

24V dc

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Hazardous Area Certification

No

Standards/Approvals

IEC 60529

Number of Head Directions

5

Length

18mm

Width

40mm

Depth

26mm

COO (Country of Origin):
MY

SICK STR1 Series Safety Switch, 24V Supply Voltage, IP69K - STR1-SAXM03P8


This safety switch is a non-contact RFID interlock designed to monitor guards and access points in industrial automation. It provides two safe outputs and a supplementary auxiliary contact for integration into safety circuits, operating from a 24V DC supply. The unit features multiple Active sensing faces and supports versatile actuation directions for flexible installation in confined or complex guard arrangements.

Features and Benefits:


• SIL 3 safety level delivering high functional safety performance
• Category 4 PL e providing robust risk-reduction capability
• Self-monitoring OSSD outputs limiting unsafe output behaviour
• IP69K protection enabling pressure-wash cleaning compatibility
• 3M cable length allowing straightforward cabinet or field connection

Applications


• Suitable for monitoring machine guards on production lines
• Used with safety relays for series-connected safety architectures
• Ideal for food-industry cells requiring hygienic wash-down protection
• Can be used for multi-door access control on automated machinery
• Used for retrofit safety upgrades where Compact sensors are required

What electrical connections are provided for control integration?


It uses a 7-wire cable with dedicated OSSD outputs, enable inputs and 24V/0V supply conductors.

How does the device indicate status or faults?


Built-in LEDs provide status display and diagnostics indication for installation and troubleshooting.

What temperature range can be expected during operation?


The unit operates between -30°C and +70°C for devices with applicable serial numbers and otherwise -10°C to +70°C.

What is the typical response behaviour in safety chains?


Response time is 40ms with release and detection timings affected by downstream series connections.

Which mechanical material contributes to environmental resistance?


The housing is MADE from VISTAL providing the structural enclosure for the sensor.

관련된 링크들