SICK T40 Safety Interlock Switch, RFID, Plastic, Interlock

Subtotal (1 unit)*

₩1,073,700.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,073,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-9038
제조사 부품 번호:
T40-E0121K
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Lock Style

RFID

Product Type

Safety Interlock Switch

Lock Type

Interlock

Actuator Included

No

Housing Material

Plastic

Series

T40

Minimum Operating Temperature

-20°C

IP Rating

IP67

Switch Contact Current

400mA

Contact DC Voltage

24V dc

Contact AC Voltage

230V ac

Hazardous Area Certification

No

Maximum Operating Temperature

55°C

Standards/Approvals

CE

Length

57mm

Width

40mm

Number of Head Directions

5

Depth

40mm

COO (Country of Origin):
DE

SICK T40 Series Safety Interlock Switch, 24V DC Supply Voltage, 0.4A Rated Operating Current - T40-E0121K


This safety interlock switch is a non-contact RFID device designed to monitor access points in industrial automation. It provides two safe outputs using self-monitoring semiconductor outputs and operates from a 24V DC supply. The enclosure is rated IP67 for protection against dust and immersion, and the housing is plastic with fibreglass reinforcement for mechanical robustness. The unit supports plug-in M12 8-pin connection and includes status and error indication.

Features and Benefits:


• Category 4 safety provides high fault tolerance
• PL e performance supports high-risk applications
• Assured switch-on distances up to 19mm for secure actuation
• Response time ≤290 MS for timely safety signalling
• Operating range -20 to 55°C for varied site climates

Applications


• Suitable for machine-guard door monitoring in production lines
• Ideal for safe series connection using T-connector layouts
• Used for access control where non-contact sensing is required
• Can be used with long cable runs up to 200m for remote panels
• Suitable for installations requiring M12 plug connector interfaces

What type of outputs does it provide?


It provides two self-monitoring semiconductor outputs (OSSDs) with diagnostic capability.

How is the device powered and what are supply limits?


It runs from 24V DC with an allowable range of 20.4V DC to 27.6V DC and consumes 80mA.

Which actuator options affect operating distances?


Assured actuation distances depend on the chosen actuator variant, specified as 15mm, 18mm, or 19mm with corresponding actuator types.

What installation connection is required?


A plug connector M12 8-pin Interface is used, with a coupling nut MADE from fibreglass-reinforced polyamide.

Are there any environmental storage constraints?


Storage temperature range is -20°C to +70°C.

Note

The actuator has to be ordered separately.

관련된 링크들