SICK T4000, 24V dc Non-Contact Safety Switch, 2 Safety Contacts
- RS 제품 번호:
- 223-1014
- 제조사 부품 번호:
- T4000-1RBA01
- 제조업체:
- SICK
Subtotal (1 unit)*
₩1,286,600.00
제조사가 재고 비축중
- 현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,286,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-1014
- 제조사 부품 번호:
- T4000-1RBA01
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Non-Contact Safety Switch | |
| Safety Contacts | 2 | |
| Mount Type | Panel | |
| Series | T4000 | |
| Terminal Type | Plug-In | |
| Time Delay | 180 ms | |
| IP Rating | IP20 | |
| Standards/Approvals | ACMA, cULus, EN, EU DoC, IEC, UKCA | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 30V ac | |
| Contact Current | 6A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 22.5mm | |
| Length | 99mm | |
| Height | 114mm | |
| Safety Category | 3 | |
| Hazardous Area Certification | No | |
| Coil Voltage | 24V dc | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Non-Contact Safety Switch | ||
Safety Contacts 2 | ||
Mount Type Panel | ||
Series T4000 | ||
Terminal Type Plug-In | ||
Time Delay 180 ms | ||
IP Rating IP20 | ||
Standards/Approvals ACMA, cULus, EN, EU DoC, IEC, UKCA | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 30V ac | ||
Contact Current 6A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 22.5mm | ||
Length 99mm | ||
Height 114mm | ||
Safety Category 3 | ||
Hazardous Area Certification No | ||
Coil Voltage 24V dc | ||
- COO (Country of Origin):
- DE
SICK T4000 Series Non-Contact Safety Switch, 24V DC Supply, 2 Safety Contacts - T4000-1RBA01
This non-contact safety switch provides safety interlocking for access points in industrial automation. It monitors actuator position and supplies two safety-related normally open outputs for machine enable circuits while offering diagnostic signalling and an auxiliary semiconductor output. Designed for control-cabinet integration, it operates from a 24V DC supply and supports individual wiring with built-in error monitoring of sensor, actuator and cable.
Features and Benefits:
• Category 3 safety reduces risk through redundant channels
• PL e performance level for high safety integrity
• 180ms response time minimises hazardous exposure
• 6A contact rating enables direct actuation of control relays
• Plug-in Terminal simplifies installation and field replacement
• PL e performance level for high safety integrity
• 180ms response time minimises hazardous exposure
• 6A contact rating enables direct actuation of control relays
• Plug-in Terminal simplifies installation and field replacement
Applications
• Suitable for safeguarding access doors on production lines
• Can be used for safety interlocks in packaging machinery
• Ideal for integration into conveyor stop/start safety circuits
• Used with control systems requiring diagnostic outputs
• Suitable for retrofitting into existing safety control cabinets
• Can be used for safety interlocks in packaging machinery
• Ideal for integration into conveyor stop/start safety circuits
• Used with control systems requiring diagnostic outputs
• Suitable for retrofitting into existing safety control cabinets
What supply voltage range does it accept?
It operates from 21V DC to 27V DC and is specified for 24V DC nominal.
How are the safety outputs configured electrically?
There are two safe normally open relay outputs for use as enable contacts.
What environmental limits apply to its operation?
The permitted ambient temperature range for operation is 0°C to +55°C.
What mechanical durability can be expected from switching?
The device is rated for a mechanical life of 10x10^6 switching cycles.
Which certifications does the device hold for market compliance?
It holds EN, IEC, UKCA, ACMA and cULus declarations and certificates.
관련된 링크들
- SICK T4000 Safety Switch, Plastic
- SICK T4000 Safety Switch, RFID, Plastic
- SICK T4000 Safety Switch, RFID, Fibreglass Reinforced Thermoplastic
- SICK Actuator for Use with T4000
- SICK T40 Safety Interlock Switch, RFID, Plastic, Interlock
- SICK TR4 Safety Interlock Switch, Non-Contact Actuator Included, Fibreglass Polyester, Electronic
- SICK RLY3, 24V dc Safety Relay, 2 Safety Contacts
- SICK ReLy, 24V dc Safety Relay, 3 Safety Contacts, 3