SICK T4000 Safety Switch, Plastic
- RS 제품 번호:
- 285-4318
- 제조사 부품 번호:
- T4000-1RCA02
- 제조업체:
- SICK
Subtotal (1 unit)*
₩1,858,940.00
제조사가 재고 비축중
- 2027년 1월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,858,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-4318
- 제조사 부품 번호:
- T4000-1RCA02
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Safety Switch | |
| Actuator Included | No | |
| Housing Material | Plastic | |
| Series | T4000 | |
| IP Rating | IP20 | |
| Contact AC Voltage | 60V ac | |
| Contact DC Voltage | 24V dc | |
| Minimum Operating Temperature | 0°C | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE | |
| Width | 99mm | |
| Depth | 45mm | |
| Length | 114mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Safety Switch | ||
Actuator Included No | ||
Housing Material Plastic | ||
Series T4000 | ||
IP Rating IP20 | ||
Contact AC Voltage 60V ac | ||
Contact DC Voltage 24V dc | ||
Minimum Operating Temperature 0°C | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE | ||
Width 99mm | ||
Depth 45mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
SICK T4000 Series Safety Switch, 24V DC Supply, IP20 - T4000-1RCA02
This safety switch is a non-contact guard interlock designed for industrial machine safety applications where enclosure protection and electrical monitoring are required. It is intended for use with control systems that accept relay outputs and operates from a 24V DC supply. The device provides status indication for power, outputs and errors, and is built for indoor, non-hazardous areas with a plastic enclosure suitable for contamination level 2 environments.
Features and Benefits:
• Category4 safety architecture offering high-risk reduction
• PL e performance level for stringent safety requirements
• Two safe N/O relay outputs for straightforward integration
• Relay response time ≤290 MS enabling timely fault detection
• Short-circuit protected with 6A gG fuse rating for safety
• PL e performance level for stringent safety requirements
• Two safe N/O relay outputs for straightforward integration
• Relay response time ≤290 MS enabling timely fault detection
• Short-circuit protected with 6A gG fuse rating for safety
Applications
• Suitable for machine-guard interlocking in production cells
• Ideal for assembly-line perimeter safety monitoring
• Used with control panels requiring relay-based outputs
• Can be used for diagnostics-rich safety circuits
• Suitable for indoor factory automation where IP20 suffices
• Ideal for assembly-line perimeter safety monitoring
• Used with control panels requiring relay-based outputs
• Can be used for diagnostics-rich safety circuits
• Suitable for indoor factory automation where IP20 suffices
What supply voltage is required for operation?
It operates from a 24V DC supply within a 21V to 27V DC window.
How are the outputs presented to control equipment?
Outputs are provided as relay contacts with two semiconductor diagnostic outputs.
What environmental temperature range is supported?
The unit is specified for operation between 0°C and +55°C.
What mechanical durability can be expected?
Mechanical life is specified as 10x10^6 switching cycles.
관련된 링크들
- SICK T4000 Safety Switch, Plastic
- SICK T4000 Safety Switch, RFID, Plastic
- SICK T4000 Safety Switch, RFID, Fibreglass Reinforced Thermoplastic
- SICK T40 Safety Interlock Switch, RFID, Plastic, Interlock
- SICK T4000, 24V dc Non-Contact Safety Switch, 2 Safety Contacts
- SICK Actuator for Use with T4000
- Eaton LS Safety Interlock Switch, Actuator Actuator Included, Plastic, Interlock
- Eaton LS4 ZB Safety Interlock Switch, Plastic