SICK TR4 Safety Interlock Switch, RFID Actuator Included, Valox

Subtotal (1 unit)*

₩402,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩402,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
285-9060
제조사 부품 번호:
TR4-SDM01CB
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Lock Style

RFID

Product Type

Safety Interlock Switch

Actuator Included

Yes

Safety Contacts

2

Housing Material

Valox

Series

TR4

Contact AC Voltage

230V ac

Switch Contact Current

200mA

IP Rating

IP66, IP67, IP69K

Minimum Operating Temperature

-25°C

Contact DC Voltage

24V dc

Hazardous Area Certification

No

Maximum Operating Temperature

70°C

Width

25mm

Length

88mm

Standards/Approvals

IEC 60529

Number of Head Directions

5

Depth

20mm

COO (Country of Origin):
DO

SICK TR4 Series Safety Interlock Switch, 24V DC Supply, IP67 - TR4-SDM01CB


This safety interlock switch is a non-contact RFID device designed to monitor guards and access points in industrial automation. It provides two monitored safety outputs and is intended for installation where a compact, sealed switching solution is required. The unit operates from a 24V DC supply and integrates LED status indicators and M12 cabling for straightforward connection to safety evaluation systems.

Features and Benefits:


• SIL3 safety integrity for high-risk applications
• Category4 safety performance for fault tolerance
• 2 safe outputs offering 200mA maximum current
• IP69K protection for aggressive wash-down environments
• Self-monitoring outputs reduce external wiring checks

Applications


• Suitable for guarding access to production machinery
• Ideal for food-industry wash-down stations
• Used with safety evaluation units in plant automation
• Can be used for conveyor access-point monitoring

What electrical interfaces does the device use?


It connects via an 8-pin M12 cable and provides self-monitoring semiconductor outputs (OSSDs) with an auxiliary output and enable inputs.

How does it behave under fault conditions?


In a fault at least one safety-related semiconductor output will switch to the OFF state to remove the safety function.

What are the environmental operating limits?


It is rated for continuous operation between -25°C and +70°C and withstands vibration and shock per relevant test standards.

How long can it operate before expected functional replacement?


The specified mission time for safety-relevant assessment is 20 years under defined conditions.

What diagnostic or series-connection options exist?


It supports safe series connection with Flexi Loop for diagnostics and T‑connector wiring without diagnostics.

관련된 링크들