SICK T4000 Safety Switch, RFID, Fibreglass Reinforced Thermoplastic
- RS 제품 번호:
- 285-4329
- 제조사 부품 번호:
- T4000-DNAC
- 제조업체:
- SICK
Subtotal (1 unit)*
₩146,520.00
제조사가 재고 비축중
- 2026년 12월 25일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩146,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 285-4329
- 제조사 부품 번호:
- T4000-DNAC
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Safety Switch | |
| Lock Style | RFID | |
| Actuator Included | No | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Series | T4000 | |
| IP Rating | IP67 | |
| Contact AC Voltage | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 24V dc | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| Length | 42mm | |
| Number of Head Directions | 5 | |
| Depth | 12mm | |
| Width | 25mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Safety Switch | ||
Lock Style RFID | ||
Actuator Included No | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Series T4000 | ||
IP Rating IP67 | ||
Contact AC Voltage 230V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 24V dc | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
Length 42mm | ||
Number of Head Directions 5 | ||
Depth 12mm | ||
Width 25mm | ||
- COO (Country of Origin):
- DE
SICK T4000 Series Safety Switch, 230V AC Contact Voltage, 24V DC Contact Voltage - T4000-DNAC
This safety switch is a compact, actuatorless RFID interlock designed for industrial guard monitoring. Intended for use where non-contact access control is required, it offers multi-directional operation and sealed protection for harsh environments. The unit connects via a 3‑pin M8 connector and is supplied without an actuator, making it suitable for integration with a variety of safety evaluation modules.
Features and Benefits:
• IP67 rating for protected use in wet environments
• Fibreglass-reinforced thermoplastic housing for chemical resistance
• Five-direction head detection for flexible mounting options
• 0.5 s minimum contact monitoring time for reliable state validation
• Distinctive single coding to prevent cross-talk between sensors
• Fibreglass-reinforced thermoplastic housing for chemical resistance
• Five-direction head detection for flexible mounting options
• 0.5 s minimum contact monitoring time for reliable state validation
• Distinctive single coding to prevent cross-talk between sensors
Applications
• Suitable for safety interlocks on guarding doors and hatches
• Ideal for assembly lines requiring non-contact access monitoring
• Used with evaluation units for machine safety circuits
• Can be used for retrofit on machines needing Compact switches
• Ideal for assembly lines requiring non-contact access monitoring
• Used with evaluation units for machine safety circuits
• Can be used for retrofit on machines needing Compact switches
What connection method does the device use?
It uses a 3‑pin M8 connector with a brass connection insert.
What temperature range supports on-site operation?
The device operates between -25°C and +70°C.
Is an actuator supplied with the unit?
No, actuators are not included and must be provided separately.
How is the sensor principle implemented?
The unit employs RFID sensing with unique coding for device identification.
관련된 링크들
- SICK T4000 Safety Switch, RFID, Fibreglass Reinforced Thermoplastic
- SICK T4000 Safety Switch, RFID, Plastic
- SICK I12 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK i10 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK i11 Safety Interlock Switch, Fibreglass Reinforced Thermoplastic
- SICK I12 Safety Switch, Fibreglass Reinforced Thermoplastic
- SICK RE31 Safety Switch, RFID Actuator Included, Fibreglass Reinforced Polyphenylene Sulphide, Magnet
- SICK I17S Safety Interlock Switch, Fibreglass Reinforced Thermoplastic