Festo MS series 0.01 μm 1 in 20 bar Pneumatic Filter 7800L/min max with Manual drain

Subtotal (1 unit)*

₩1,054,220.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 27일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,054,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2750
제조사 부품 번호:
MS9-LFM-1-AUM-HF
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Filtration Size

0.01μm

Product Type

Pneumatic Filter

Port Size

1 in

Connection Thread Standard

G

Drain Type

Manual

Series

MS

Seal Material

Nitrile Rubber (NBR)

Maximum Flow Rate

7800L/min

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Wrought Aluminium Alloy

Model Number

553038

Filter Type

Fibre

COO (Country of Origin):
HU

Festo MS Pneumatic Filter, 20 Bar Maximum Operating Pressure, 0.01 μm Filtration Size - MS9-LFM-1-AUM-HF, Numeric Part Number:553038


This pneumatic filter provides fine particulate removal for compressed Air systems in industrial settings. It is designed to treat Air streams within automated and mechanical installations, ensuring contaminant reduction while operating across a broad temperature range.

Features and Benefits:


• Filtration to 0.01μm protects downstream components from ultra-fine particles
• Maximum flow 7800 l/min supports high-volume pneumatic networks
• Rated to 20 bar permits use in elevated pressure systems
• Aluminium bowl with manual drain allows straightforward condensate removal
• NBR sealing resists common system oils and lubricants
• G thread port size 1 ensures compatibility with standard pneumatic fittings

Applications


• Suitable for assembly-line actuators in automation plants
• Ideal for compressed Air supply to instrument Air systems
• Used with pneumatic valves and cylinders in manufacturing
• Can be used for Air treatment in electrical cabinet blowers
• Suitable for maintenance workshops handling heavy-duty Air tools

What materials contact the process Air inside the unit?


The bowl is a wrought aluminium alloy and the sealing material is NBR, both positioned in the airflow path.

How should condensate be removed during service?


The device uses a manual drain that requires operator actuation to evacuate accumulated liquid.

What temperature extremes can the unit handle during operation?


It is rated for continuous use between -10°C and +60°C.

Which connection standard and size should installers prepare for?


The port uses a G thread with a nominal size of 1 to match standard system fittings.

Are there any regulatory restrictions noted for this product?


The unit complies with RoHS requirements as indicated in its technical details.

관련된 링크들