Festo 0.01 μm 12 bar Pneumatic Filter 7800 L/min max with Automatic drain

Subtotal (1 unit)*

₩1,126,500.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 30일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,126,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2755
제조사 부품 번호:
MS9-LFM-1-AUV-HF
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Filtration Size

0.01μm

Product Type

Pneumatic Filter

Drain Type

Automatic

Maximum Flow Rate

7800L/min

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

5°C

Maximum Operating Temperature

60°C

Bowl Material

Aluminium

Model Number

553040

COO (Country of Origin):
HU

Festo Series MS Pneumatic Filter, 0.01 μm Filtration size, 7800 L/min maximum flow rate - MS9-LFM-1-AUV-HF, Numeric Part Number: 553040


This pneumatic filter provides superior compressed air filtration essential for industrial applications. Designed for optimal performance, it features a filtration size of 0.01μm, ensuring high levels of air purity. Capable of automatic and manual condensate drainage, this filter fits G 1 port connections and operates effectively across varying pressures and temperatures.

Features & Benefits


• Achieves 99.9999% filter efficiency for clean air

• Designed with an aluminium bowl for durability

• Corrosion resistance class CRC 2 for moderate environments

• Visual differential pressure display for easy monitoring

• Automatic draining to enhance maintenance efficiency

Applications


• Used with pneumatic systems in industrial settings

• Utilised in environments needing stringent air purity standards

• Suitable for machinery prone to condensate accumulation

• Supports various automation processes in manufacturing industries

What is the significance of the 0.01μm filtration size?


The 0.01μm filtration size is crucial for ensuring that contaminated particles are effectively removed from the compressed air, which significantly enhances the quality and safety of the air supplied to the tools and machinery.

Can this filter accommodate varying operating pressures?


Yes, it operates within a range from 2 bar to 12 bar, making it versatile enough for different pneumatic applications and systems across various industries.

How does the automatic drain function benefit maintenance?


The automatic drain function simplifies maintenance by continuously removing moisture, reducing the risk of corrosion within the system and ensuring consistent performance without manual intervention.

What materials are used in the construction of this filter?


The filter features a robust die-cast aluminium housing, a borosilicate fibre filter media, and maintains contact points with durable NBR seals, all ensuring high performance and longevity.

How does the filter's design impact its operational efficiency?


The compact and efficient design allows for easy in-line installation, optimising space in machinery setups while ensuring high airflow and reduced pressure drops during operation.

관련된 링크들