Festo MS series 0.01 μm 1 in 12 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain

Subtotal (1 unit)*

₩1,014,820.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,014,820.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2754
제조사 부품 번호:
MS9-LFM-1-AUV-DA
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Filtration Size

0.01μm

Product Type

Pneumatic Filter

Port Size

1 in

Connection Thread Standard

G

Drain Type

Automatic, Manual

Series

MS

Maximum Flow Rate

6500L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

553010

Bowl Material

Wrought Aluminium Alloy

Filter Type

Fibre

COO (Country of Origin):
HU

Festo MS Pneumatic Filter, 6500L/min Maximum Flow Rate, 12 Bar Maximum Operating Pressure - MS9-LFM-1-AUV-DA, Numeric Part Number:553010


This pneumatic filter cleans compressed Air for industrial control and actuation systems by removing fine particulate and condensate before downstream components. It is designed for use where continuous high-volume Airflow and reliable sealing are required, offering both automatic and manual condensate removal and compatibility with standard threaded pneumatic ports.

Features and Benefits:


• 0.01μm Fibre element removes extremely fine particulates and aerosols
• 6500L/min flow capacity supports large-volume systems
• 12 bar maximum pressure enables heavy-duty pneumatic circuits
• Wrought aluminium alloy bowl reduces weight while resisting damage
• NBR Seals maintain integrity across common temperature ranges
• Automatic and manual drain options allow flexible condensate handling

Applications


• Suitable for pneumatic actuators in factory automation lines
• Ideal for Air-preparation units in electronics assembly equipment
• Used with control valves in electrical switchgear rooms
• Can be used for compressed Air supplies to mechanical tooling systems

Which port connection type is compatible with standard fittings?


It uses a G‑threaded connection sized for a 1in port to mate with common pneumatic piping and fittings.

What temperature range can this unit operate within?


It functions across ambient conditions from -10°C up to +60°C without compromising filtration performance.

How does the drain flexibility benefit maintenance routines?


The presence of both automatic and manual drain methods permits continuous unattended drainage or manual intervention during scheduled service.

Are there material considerations for corrosive environments?


The bowl is constructed from a wrought aluminium alloy and the sealing material is NBR, which should be evaluated against specific corrosive agents prior to selection.

관련된 링크들