Festo MS series 0.01 μm 20 bar Pneumatic Filter 7800L/min max with Manual drain
- RS 제품 번호:
- 288-2781
- 제조사 부품 번호:
- MS9-LFM-G-AUM-HF-DA
- 제조업체:
- Festo
Subtotal (1 unit)*
₩1,015,160.00
제조사가 재고 비축중
- 2026년 12월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,015,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-2781
- 제조사 부품 번호:
- MS9-LFM-G-AUM-HF-DA
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Filtration Size | 0.01μm | |
| Product Type | Pneumatic Filter | |
| Drain Type | Manual | |
| Series | MS | |
| Maximum Flow Rate | 7800L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 564052 | |
| Filter Type | Fibre | |
| Bowl Material | Wrought Aluminium Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Filtration Size 0.01μm | ||
Product Type Pneumatic Filter | ||
Drain Type Manual | ||
Series MS | ||
Maximum Flow Rate 7800L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 564052 | ||
Filter Type Fibre | ||
Bowl Material Wrought Aluminium Alloy | ||
- COO (Country of Origin):
- HU
Festo MS Pneumatic Filter, 20 Bar Maximum Operating Pressure, 7800L/min Maximum Flow Rate - MS9-LFM-G-AUM-HF-DA, Numeric Part Number:564052
This pneumatic filter removes fine particulates from compressed Air to protect downstream equipment in industrial automation and electrical systems. It is designed for use where compact, high-capacity filtration is required, operating within a broad temperature range and at elevated pressures. The unit incorporates a metal collection Vessel and a Fibre element to manage contamination levels while compatible Seals ensure system integrity.
Features and Benefits:
• 0.01μm Fibre element delivers high-efficiency particle removal
• 7800L/min maximum flow supports large-volume Air circuits
• 20 bar maximum operating pressure permits high-pressure applications
• Manual drain enables simple condensate removal without tools
• Wrought aluminium bowl reduces mass while providing robust containment
• NBR sealing ensures chemical resistance across service conditions
• 7800L/min maximum flow supports large-volume Air circuits
• 20 bar maximum operating pressure permits high-pressure applications
• Manual drain enables simple condensate removal without tools
• Wrought aluminium bowl reduces mass while providing robust containment
• NBR sealing ensures chemical resistance across service conditions
Applications
• Suitable for compressed Air supply to pneumatic actuators and valves
• Ideal for preparatory filtration before sensitive sensors in electronics
• Used with industrial Air compressors in manufacturing plants
• Can be used for instrument Air systems in electrical control rooms
• Ideal for preparatory filtration before sensitive sensors in electronics
• Used with industrial Air compressors in manufacturing plants
• Can be used for instrument Air systems in electrical control rooms
What temperatures can the filter tolerate during operation?
It functions across a working range from -10°C up to +60°C, suitable for most indoor and controlled-environment installations.
How does the drain mechanism affect maintenance intervals?
The manual drain requires operator intervention to evacuate condensate, enabling Visual inspection and scheduled maintenance based on system moisture load.
Which materials contact the airflow and what are their roles?
Air interfaces with a Fibre filtration medium for particle capture, a wrought aluminium bowl for condensate containment, and NBR Seals to maintain pressure-tight connections.
Is the unit suitable for installations with regulatory material restrictions?
It conforms to RoHS material restrictions, making it appropriate where restricted substances must be avoided.
관련된 링크들
- Festo MS series 0.01 μm 1 in 20 bar Pneumatic Filter 7800L/min max with Manual drain
- Festo 0.01 μm 20 bar Pneumatic Filter 7800 L/min max with Manual drain
- Festo MS series 0.01 μm 12 bar Pneumatic Filter 7800L/min max with Automatic, Manual drain
- Festo 20 bar Pneumatic Filter 6500 L/min max with Manual drain
- Festo MS series 0.01 μm Manifold module 20 bar Pneumatic Filter 6500L/min max with Manual drain
- Festo MS series 0.01 μm 1 in 12 bar Pneumatic Filter 7800L/min max with Automatic drain
- Festo 0.01 μm 12 bar Pneumatic Filter 7800 L/min max with Automatic drain
- Festo 0.01 μm 20 bar Pneumatic Filter 6500 L/min max with Manual drain