Festo MS series 0.01 μm 12 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain
- RS 제품 번호:
- 202-3378
- 제조사 부품 번호:
- MS9-LFM-G-AUV-DA
- 제조업체:
- Festo
Subtotal (1 unit)*
₩770,440.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩770,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3378
- 제조사 부품 번호:
- MS9-LFM-G-AUV-DA
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Drain Type | Automatic, Manual | |
| Series | MS | |
| Maximum Flow Rate | 6500L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 12 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO8573-1:2010 (6:8:4) and ISO8573-1:2010 (1:7:2) | |
| Bowl Material | Wrought Aluminium Alloy | |
| Model Number | 564050 | |
| Filter Type | Fibre | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Drain Type Automatic, Manual | ||
Series MS | ||
Maximum Flow Rate 6500L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 12 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO8573-1:2010 (6:8:4) and ISO8573-1:2010 (1:7:2) | ||
Bowl Material Wrought Aluminium Alloy | ||
Model Number 564050 | ||
Filter Type Fibre | ||
- COO (Country of Origin):
- HU
Festo MS Pneumatic Filter, 0.01μm Filtration Size, 6500L/min Maximum Flow Rate - MS9-LFM-G-AUV-DA, Numeric Part Number:564050
This pneumatic filter provides precision Air treatment for industrial automation and mechanical systems, removing fine particulates and protecting downstream equipment. Designed for integration in compressed Air networks, it combines fine Fibre filtration with temperature and pressure resilience suited to demanding operational environments.
Features and Benefits:
• 0.01μm Fibre element delivers ultra-fine particle removal
• 6500L/min capacity supports high flow process lines
• 12 bar maximum pressure enables robust system compatibility
• Automatic drain reduces manual maintenance interventions
• Aluminium alloy bowl offers Durable corrosion resistance
• NBR sealing material ensures effective leak prevention
• 6500L/min capacity supports high flow process lines
• 12 bar maximum pressure enables robust system compatibility
• Automatic drain reduces manual maintenance interventions
• Aluminium alloy bowl offers Durable corrosion resistance
• NBR sealing material ensures effective leak prevention
Applications
• Suitable for feeding Air cylinders in PLC-controlled assembly lines
• Ideal for protecting sensitive pneumatics in electronics manufacturing
• Used with compressed Air tools in maintenance workshops
• Can be used for conditioning supply to pneumatic control valves
• Suitable for process Air in mechanical testing rigs
• Ideal for protecting sensitive pneumatics in electronics manufacturing
• Used with compressed Air tools in maintenance workshops
• Can be used for conditioning supply to pneumatic control valves
• Suitable for process Air in mechanical testing rigs
How does the unit cope with elevated ambient temperatures?
It is rated for operation up to 60°C, allowing service in warmer plant areas without reduced filtration performance.
What options exist for condensate removal during unattended operation?
The device provides an automatic drainage function while also supporting manual drain operation when manual intervention is preferred.
Which performance characteristic indicates suitability for high-throughput systems?
The maximum flow rate of 6500L/min demonstrates capacity for large-volume compressed Air distribution.
What material choices affect bowl durability and maintenance handling?
The bowl is produced from a wrought aluminium alloy, providing strength and resistance to common workshop environments.
관련된 링크들
- Festo MS series 0.01 μm 1 in 12 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain
- Festo MS series 0.01 μm 3/4 in 12 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain
- Festo MS series 0.01 μm 3/4 in G 12 bar Pneumatic Filter 6500L/min max with Automatic drain
- Festo MS series 0.01 μm Manifold module 12 bar Pneumatic Filter 6500L/min max with Automatic drain
- Festo MS series 0.01 μm 1/4 in 12 bar Pneumatic Filter 360L/min max with Automatic, Manual drain
- Festo MS series 0.01 μm 1/2 in G 12 bar Pneumatic Filter 900L/min max with Automatic, Manual drain
- Festo 0.01 μm 12 bar Pneumatic Filter 6500 L/min max with Automatic drain
- Festo MS series 0.01 μm 12 bar Pneumatic Filter 7800L/min max with Automatic, Manual drain