Festo MS series 0.01 μm 3/4 in 12 bar Pneumatic Filter 6500L/min max with Automatic, Manual drain

Subtotal (1 unit)*

₩984,920.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 11월 26일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩984,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2767
제조사 부품 번호:
MS9-LFM-3/4-AUV
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Product Type

Pneumatic Filter

Filtration Size

0.01μm

Port Size

3/4 in

Drain Type

Automatic, Manual

Connection Thread Standard

G

Series

MS

Maximum Flow Rate

6500L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

12 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Filter Type

Fibre

Model Number

553072

Bowl Material

Wrought Aluminium Alloy

COO (Country of Origin):
HU

Festo MS Pneumatic Filter, 3/4 Port Size, 6500L/min Maximum Flow Rate - MS9-LFM-3/4-AUV, Numeric Part Number:553072


This pneumatic filter is designed to prepare compressed Air for industrial control and actuation systems by removing fine particulates and managing condensate within pneumatic networks. It operates across a broad temperature range and connects via a G‑threaded port to integrate with standard plant piping, providing a Compact filtration solution suitable for factory automation and machine installations.

Features and Benefits:


• Fibre element captures particles down to 0.01 μm for fine filtration
• Supports flow rates up to 6500 L/min for high‑demand systems
• Rated for a maximum pressure of 12 bar to match common supply lines
• Operating temperature range from −10 °C to +60 °C for varied environments
• Dual drain capability offers automatic and manual condensate removal
• NBR sealing ensures chemical‑resistant Interface with system Air

Applications


• Suitable for pneumatic actuators and valves in assembly lines
• Ideal for Air supply to electronic testing and calibration rigs
• Used with compressed Air tools requiring fine particle removal
• Can be used for instrument Air in control panels and cabinets
• Suitable for conditioning Air feeding pneumatic conveyors

What materials are used for the filter bowl and why does that matter?


The bowl is MADE from wrought aluminium alloy which reduces weight while providing corrosion resistance and durability compared with standard plastics.

How does the drain configuration affect maintenance routines?


The combination of automatic and manual draining lets maintenance teams choose continuous condensate removal during operation or manual intervention during shutdowns to inspect the element.

What sealing material is employed for pressure integrity?


Seals are manufactured from NBR, offering compatibility with typical compressed Air lubricants and resistance to ageing under cyclic pressure.

Which environmental directive does the product adhere to?


It is compliant with RoHS requirements restricting certain hazardous substances in electrical and electronic equipment.

관련된 링크들