Festo MS series 0.01 μm 3/8 in 20 bar Pneumatic Filter 900L/min max with Manual drain

Subtotal (1 unit)*

₩262,480.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩262,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-2717
제조사 부품 번호:
MS6-LFM-3/8-ARM-DA
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Filtration Size

0.01μm

Product Type

Pneumatic Filter

Port Size

3/8 in

Drain Type

Manual

Connection Thread Standard

G

Series

MS

Seal Material

Nitrile Rubber (NBR)

Maximum Flow Rate

900L/min

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

536870

Bowl Material

Polycarbonate

Filter Type

Fibre

COO (Country of Origin):
HU

Festo MS Pneumatic Filter, 900L/min Maximum Flow Rate, 20 Bar Maximum Operating Pressure - MS6-LFM-3/8-ARM-DA, Numeric Part Number:536870


This pneumatic filter is a Compact Air treatment component designed to remove fine particulates from compressed Air supplies used in industrial automation and machinery. It combines a Fibre filtration element and a transparent collection chamber to condition Air before it reaches downstream equipment, operating across typical workshop temperature ranges.

Features and Benefits:


• 0.01μm Fibre element delivers extremely fine particulate removal
• 900L/min maximum flow supports high-throughput systems
• 20 bar maximum pressure allows use in robust high-pressure installations
• NBR sealing ensures chemical-resistant static sealing performance
• Polycarbonate bowl provides visible contamination monitoring
• Manual drain permits simple condensate extraction without tools

Applications


• Suitable for pneumatic actuators in automated assembly lines
• Ideal for Air preparation on test benches and control panels
• Used with valve islands and solenoid valves to protect moving parts
• Can be used for conditioning supply to electronic Air-driven tools
• Used for Air feed protection in pick-and-place and handling systems

What port connection does it require for installation?


It uses a G-threaded 3/8 port compatible with standard G fittings in plant piping.

How does the component behave in low-temperature environments?


It remains operational down to -10°C, maintaining filtration and drain function without degradation.

What temperature ceiling must be observed during use?


The upper ambient limit for continuous operation is +60°C to preserve material and seal integrity.

Which materials form the visible collection reservoir?


The bowl is manufactured from polycarbonate to allow Visual inspection of accumulated contaminants.

What regulatory attribute applies to procurement assessments?


The unit meets RoHS requirements relevant to restricted substances in electrical and electronic equipment.

관련된 링크들