Festo MS series 0.01 μm 1/2 in G 20 bar Pneumatic Filter 900L/min max with Manual drain

Subtotal (1 unit)*

₩213,800.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 10 개 단위 배송
  • 추가로 2026년 11월 27일 부터 3 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩213,800.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3498
제조사 부품 번호:
MS6-LFM-1/2-ARM-DA
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Filtration Size

0.01μm

Product Type

Pneumatic Filter

Port Size

1/2 in G

Drain Type

Manual

Series

MS

Maximum Flow Rate

900L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

20 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Filter Type

Fibre

Model Number

536871

Bowl Material

Plastic

COO (Country of Origin):
HU

Festo Series MS Pneumatic Filter, 0.01 μm Filtration size, 900 L/min Maximum Flow Rate - MS6-LFM-1/2-ARM-DA, Numeric Part Number: 536871


This pneumatic filter is engineered for high-performance industrial air filtration, featuring a filtration size of 0.01μm for superior air purity. The filter operates within a temperature range of -10°C to +60°C and supports flow rates of up to 900 L/min. Designed with a G 1/2 port connection, it enables efficient integration into existing air systems.

Features & Benefits


• Manual drain feature simplifies condensate management

• Corrosion-resistant materials ensure durability in industrial settings

• Visual differential pressure display helps monitor performance

• Compatible with food applications due to safe materials

• Operates effectively under varying pressures from 0 to 20 bar

Applications


• Employed in pneumatic systems requiring high flow rates

• Applied in food industry environments needing stringent air purity

• Used for filtration in electronics manufacturing processes

What maintenance is required for optimal functioning?


Regular maintenance includes checking the condensate drain for blockages and ensuring the bowl guard is intact and clean. It is advisable to inspect the filter efficiency periodically for any drop in performance.

How does the manual drain feature improve usability?


The manually rotating drain allows for easy removal of collected condensate, preventing potential blockages and ensuring consistent performance without needing complex systems or additional components.

What are the implications of the high filtration efficiency?


The high filtration efficiency of 99.9999% significantly reduces particulate contamination in compressed air, enhancing the longevity and reliability of downstream equipment and processes.

관련된 링크들