Festo MS series 0.01 μm 1/4 in G 14 bar Pneumatic Filter 360L/min max with Manual drain

Subtotal (1 unit)*

₩146,680.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩146,680.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
202-3319
제조사 부품 번호:
MS4-LFM-1/4-ARM-DA
제조업체:
Festo
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Festo

Filtration Size

0.01μm

Product Type

Pneumatic Filter

Port Size

1/4 in G

Drain Type

Manual

Connection Thread Standard

G

Series

MS

Maximum Flow Rate

360L/min

Seal Material

Nitrile Rubber (NBR)

Maximum Operating Pressure

14 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Bowl Material

Polycarbonate

Filter Type

Fibre

Model Number

536822

COO (Country of Origin):
HU

Festo MS Pneumatic Filter, 0.01μm Filtration Size, 1/4 inches Port Size - MS4-LFM-1/4-ARM-DA, Numeric Part Number:536822


This pneumatic filter provides clean compressed Air for industrial automation and equipment protection by removing fine particulates and moisture before downstream components. It is designed for inline installation using a G-thread connection and is suitable for systems where controlled manual condensate removal and moderate temperature operation are required.

Features and Benefits:


• 0.01μm Fibre element for high-efficiency particle removal
• 360 L/min maximum flow to support moderate throughput
• Manual drain for straightforward condensate management
• 14 bar maximum pressure for robust system integration
• Polycarbonate bowl for Visual fluid monitoring
• NBR sealing to maintain airtight connections

Applications


• Suitable for pneumatic control panels in factory automation
• Ideal for protecting solenoid valves and actuators in machine tools
• Used with Air treatment units in Electronic Assembly lines
• Can be used for compressed Air supply to pneumatic test rigs
• Used for preserving instrument Air in mechanical plant systems

What port connection is required for installation?


It uses a 1/4 in G-thread port compatible with standard G-thread fittings common in industrial pneumatic setups.

What environmental temperature range will it tolerate?


The device operates reliably between -10°C and 60°C, accommodating typical indoor and sheltered plant conditions.

How does the bowl material affect maintenance routines?


The transparent polycarbonate bowl permits Rapid Visual checks for liquid accumulation, reducing the need for disassembly during routine inspections.

What materials contact the process Air and are they elastomeric?


Internal sealing is provided by NBR, which offers resistance suited to general compressed Air and common lubricants.

Are there regulatory or material restrictions affecting disposal?


The product complies with RoHS, indicating it is free from certain restricted substances relevant to material handling and end-of-life processing.

관련된 링크들