Festo MS series 0.01 μm 1/4 in G 20 bar Pneumatic Filter 900L/min max with Manual drain
- RS 제품 번호:
- 202-3452
- 제조사 부품 번호:
- MS6-LFM-1/4-ARM-DA
- 제조업체:
- Festo
Subtotal (1 unit)*
₩256,580.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩256,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 202-3452
- 제조사 부품 번호:
- MS6-LFM-1/4-ARM-DA
- 제조업체:
- Festo
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Festo | |
| Product Type | Pneumatic Filter | |
| Filtration Size | 0.01μm | |
| Port Size | 1/4 in G | |
| Drain Type | Manual | |
| Connection Thread Standard | G | |
| Series | MS | |
| Maximum Flow Rate | 900L/min | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 20 bar | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 536869 | |
| Bowl Material | Polycarbonate | |
| Filter Type | Fibre | |
| 모두 선택 | ||
|---|---|---|
브랜드 Festo | ||
Product Type Pneumatic Filter | ||
Filtration Size 0.01μm | ||
Port Size 1/4 in G | ||
Drain Type Manual | ||
Connection Thread Standard G | ||
Series MS | ||
Maximum Flow Rate 900L/min | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 20 bar | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 536869 | ||
Bowl Material Polycarbonate | ||
Filter Type Fibre | ||
- COO (Country of Origin):
- HU
Festo MS Pneumatic Filter, 0.01μm Filtration Size, 900L/min Maximum Flow Rate - MS6-LFM-1/4-ARM-DA, Numeric Part Number:536869
This pneumatic filter provides particulate removal and fluid separation for compressed Air systems used in automation and industrial machinery. It is designed to condition Air prior to downstream components, handling typical environmental temperatures and fitting systems with a G-thread connection. The unit incorporates a transparent collection chamber for Visual inspection and a manually operated outlet for condensate removal.
Features and Benefits:
• 0.01μm Fibre element ensures fine particulate retention for component protection
• 900 L/min maximum flow supports medium to high throughput pneumatic circuits
• 20 bar maximum operating pressure permits use in high-pressure installations
• Polycarbonate bowl offers clear Visual monitoring while reducing weight
• NBR Seals maintain system integrity across typical temperature ranges
• Manual drain enables controlled condensate evacuation without tools
• 900 L/min maximum flow supports medium to high throughput pneumatic circuits
• 20 bar maximum operating pressure permits use in high-pressure installations
• Polycarbonate bowl offers clear Visual monitoring while reducing weight
• NBR Seals maintain system integrity across typical temperature ranges
• Manual drain enables controlled condensate evacuation without tools
Applications
• Suitable for pneumatic control panels in factory automation
• Ideal for conditioning Air to valves and actuators in assembly lines
• Used with instrumentation systems requiring fine filtration
• Can be used for compressed Air supply to electronic test equipment
• Suitable for workshop Air distribution serving precision pneumatics
• Ideal for conditioning Air to valves and actuators in assembly lines
• Used with instrumentation systems requiring fine filtration
• Can be used for compressed Air supply to electronic test equipment
• Suitable for workshop Air distribution serving precision pneumatics
What port connection does the unit use for integration with existing piping?
It connects using a 1/4in G‑threaded port suited to standard G‑thread fittings in pneumatic installations.
Which temperatures can the unit operate within without performance loss?
It functions reliably from -10°C up to 60°C, accommodating most indoor industrial environments.
How is condensate removed from the filter bowl during service?
Condensate is expelled via a manual drain, allowing operators to purge collected liquid as required.
What materials are used where clarity and chemical resistance are needed?
The collection bowl is MADE of polycarbonate, chosen for its transparency and mechanical properties.
Are there material choices that affect seal compatibility with common pneumatic media?
The internal sealing is composed of NBR, offering compatibility with standard compressed Air oils and lubricants.
관련된 링크들
- Festo MS series 0.01 μm 3/8 in 20 bar Pneumatic Filter 900L/min max with Manual drain
- Festo MS series 0.01 μm 1/2 in G 20 bar Pneumatic Filter 900L/min max with Manual drain
- Festo MS series 0.01 μm 1/4 in G 20 bar Pneumatic Filter 900L/min max with Manual drain
- Festo MS series 0.01 μm 1/4 in G 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 1/8 in 14 bar Pneumatic Filter 360L/min max with Manual drain
- Festo MS series 0.01 μm 3/8 in G 20 bar Pneumatic Filter 900L/min max with Manual drain
- Festo MS series 0.01 μm 1/2 in G 12 bar Pneumatic Filter 900L/min max with Automatic, Manual drain
- Festo MS series 0.01 μm 1/4 in 14 bar Pneumatic Filter 360L/min max with Manual drain